Headers, Male Pins

Results: 3
Manufacturer
JST Sales America Inc.Molex
Series
Mini-SPOX 5268PAPicoBlade 53398
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Type
Male BladeMale Pin
Pitch - Mating
0.049" (1.25mm)0.079" (2.00mm)0.098" (2.50mm)
Number of Positions
23
Shrouding
Shrouded - 3 WallShrouded - 4 Wall
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Fastening Type
Detent LockLocking Ramp
Contact Length - Mating
0.126" (3.20mm)0.138" (3.50mm)-
Contact Length - Post
0.118" (3.00mm)0.138" (3.50mm)-
Overall Contact Length
0.319" (8.10mm)-
Insulation Height
0.185" (4.70mm)0.193" (4.90mm)0.303" (7.70mm)
Contact Shape
CircularRectangularSquare
Contact Finish Thickness - Mating
39.4µin (1.00µm)160.0µin (4.06µm)-
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6, Glass FilledPolybutylene Terephthalate (PBT), Glass Filled
Features
-Board GuideSolder Retention
Operating Temperature
-25°C ~ 85°C-
Current Rating (Amps)
3A-
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B02B-PASK-1(LF)(SN), B02B-PASK(LF)(SN)
B02B-PASK-1
CONN HEADER VERT 2POS 2MM
JST Sales America Inc.
328,107
In Stock
1 : $0.17000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
0.126" (3.20mm)
0.118" (3.00mm)
0.319" (8.10mm)
0.303" (7.70mm)
Square
Tin
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
05339803xx
0533980371
CONN HEADER SMD 3POS 1.25MM
Molex
30,438
In Stock
78,400
Factory
1 : $0.75000
Cut Tape (CT)
1,400 : $0.38779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount
Solder
Detent Lock
-
-
-
0.185" (4.70mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-
-
UL94 V-0
Natural
-
-
22-05-7025
0022057025
CONN HEADER R/A 2POS 2.5MM
Molex
172,438
In Stock
1 : $0.19000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Detent Lock
0.138" (3.50mm)
0.138" (3.50mm)
-
0.193" (4.90mm)
Circular
Tin
160.0µin (4.06µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-
-
UL94 V-0
Natural
-
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.