Headers, Male Pins

Results: 5
Manufacturer
MolexTE Connectivity AMP Connectors
Series
AMPMODU Mod IIEconomy PowerMini-Fit Jr 172447
Packaging
BulkTrayTube
Pitch - Mating
0.100" (2.54mm)0.156" (3.96mm)-
Number of Positions
25640
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)0.165" (4.20mm)-
Style
Board to Board or CableBoard to Cable/Wire
Fastening Type
Detent LockLocking RampPush-Pull
Contact Length - Mating
0.240" (6.10mm)0.306" (7.77mm)0.318" (8.08mm)-
Contact Length - Post
0.125" (3.18mm)0.130" (3.30mm)0.138" (3.50mm)0.142" (3.60mm)
Overall Contact Length
0.533" (13.55mm)0.567" (14.40mm)0.589" (14.96mm)-
Insulation Height
0.440" (11.18mm)0.472" (12.00mm)0.504" (12.80mm)0.549" (13.94mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)39.4µin (1.00µm)100.0µin (2.54µm)
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolybutylene Terephthalate (PBT), Glass FilledThermoplastic
Features
-Board GuideGlow Wire Compliant
Operating Temperature
-65°C ~ 105°C-25°C ~ 105°C-
Material Flammability Rating
UL94 V-0UL94 V-2
Insulation Color
BlackWhite
Current Rating (Amps)
3A7.5A-
Voltage Rating
250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1877285-2
1877285-2
CONN HEADER VERT 2POS 3.96MM
TE Connectivity AMP Connectors
21,010
In Stock
1 : $0.22000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
0.306" (7.77mm)
0.142" (3.60mm)
0.567" (14.40mm)
0.472" (12.00mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide
-25°C ~ 105°C
-
UL94 V-0
White
7.5A
250VAC
1724470202
1724470202
CONN HEADER VERT 2POS
Molex
34,056
In Stock
1 : $1.01000
Tray
Tray
Active
Header
Male Pin
-
2
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
Glow Wire Compliant
-
-
UL94 V-2
Black
-
-
103414-3, 102202-2, 5-102202-2, 5-103414-3
5-103414-3
CONN HEADER VERT 5POS 2.54MM
TE Connectivity AMP Connectors
1,933
In Stock
1 : $2.62000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.130" (3.30mm)
0.589" (14.96mm)
0.549" (13.94mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
(5-)103169-1, (5-)102619-1
5-103169-1
CONN HEADER VERT 6POS 2.54MM
TE Connectivity AMP Connectors
3,625
In Stock
1 : $2.98000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.318" (8.08mm)
0.125" (3.18mm)
0.533" (13.55mm)
0.440" (11.18mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
(1,6)-103169-8, (1,6)-102619-8
6-103169-8
CONN HEADER VERT 40POS 2.54MM
TE Connectivity AMP Connectors
223
In Stock
1 : $12.77000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.318" (8.08mm)
0.125" (3.18mm)
0.533" (13.55mm)
0.440" (11.18mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.