Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
AWHx-10G
AWHW 10G-0202-T
CONN HEADER VERT 10POS 2.54MM
Assmann WSW Components
37,525
In Stock
10,368
Factory
1 : $0.51000
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.224" (5.70mm)0.130" (3.30mm)-0.354" (9.00mm)SquareGoldFlashTinBrassPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Gray3A-
22-11-2032
0022112032
CONN HEADER VERT 3POS 2.54MM
Molex
92,259
In Stock
1 : $0.69000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.322" (8.18mm)SquareGold20.0µin (0.51µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
Showing
1 - 2
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.