Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
GRPBxx1VWVN-RC
GRPB081VWVN-RC
CONN HEADER VERT 8POS 1.27MM
Sullins Connector Solutions
138,666
In Stock
1 : $0.72000
Bulk
-
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)81-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.091" (2.30mm)0.248" (6.30mm)0.039" (1.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
5,046
In Stock
1 : $7.01000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)501-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.114" (2.90mm)0.319" (8.10mm)0.087" (2.20mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
1,450
In Stock
1 : $11.47000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)501-AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.087" (2.20mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
Showing
1 - 3
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.