Headers, Male Pins

Results: 2
Series
Mini-SPOX 5267PicoBlade 53261
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Type
Male BladeMale Pin
Pitch - Mating
0.049" (1.25mm)0.098" (2.50mm)
Number of Positions
23
Mounting Type
Surface Mount, Right AngleThrough Hole
Contact Length - Mating
0.138" (3.50mm)-
Contact Length - Post
0.138" (3.50mm)-
Overall Contact Length
0.350" (8.89mm)-
Insulation Height
0.134" (3.40mm)0.232" (5.90mm)
Contact Shape
CircularRectangular
Contact Finish Thickness - Mating
39.4µin (1.00µm)-
Contact Material
BrassPhosphor Bronze
Insulation Material
Polyamide (PA46), Nylon 4/6Polyamide (PA66), Nylon 6/6, Glass Filled
Features
-Solder Retention
Insulation Color
-Natural
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0532610271
0532610271
CONN HEADER SMD R/A 2POS 1.25MM
Molex
5,501
In Stock
76,800
Factory
1 : $0.54000
Cut Tape (CT)
1,600 : $0.27246
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.049" (1.25mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134" (3.40mm)RectangularTin39.4µin (1.00µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6Solder Retention--UL94 V-0Natural--
SPOX 5267 3 Pins
0022035035
CONN HEADER VERT 3POS 2.5MM
Molex
148,669
In Stock
1 : $0.26000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.138" (3.50mm)0.138" (3.50mm)0.350" (8.89mm)0.232" (5.90mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0---
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.