Headers, Male Pins
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,449 In Stock | 1 : $1.21000 Cut Tape (CT) 1,400 : $0.58031 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.039" (1.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.169" (4.30mm) | Rectangular | Tin | 5.00µin (0.127µm) | Tin | Copper Alloy | Plastic, Halogen Free | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | 50V | |||
2,852 In Stock | 1 : $1.10000 Cut Tape (CT) 1,400 : $0.65691 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.039" (1.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.169" (4.30mm) | Rectangular | Tin | 5.00µin (0.127µm) | Tin | Copper Alloy | Plastic, Halogen Free | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | 50V | |||
21,027 In Stock | 1 : $1.41000 Cut Tape (CT) 2,100 : $0.82197 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.039" (1.00mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Locking Ramp | 0.087" (2.21mm) | - | - | 0.114" (2.90mm) | Rectangular | Tin | 5.00µin (0.127µm) | Tin | Copper Alloy | Thermoplastic, Halogen Free | Pick and Place, Solder Retention | -40°C ~ 85°C | - | UL94 V-0 | Black | 2A | 50V | |||
11,220 In Stock | 1 : $1.71000 Cut Tape (CT) 1,400 : $0.84964 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.039" (1.00mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.169" (4.30mm) | Rectangular | Tin | 5.00µin (0.127µm) | Tin | Copper Alloy | Plastic, Halogen Free | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | 50V | |||
0 In Stock Check Lead Time | 1 : $0.56000 Cut Tape (CT) 21,000 : $0.43599 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.039" (1.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Locking Ramp | 0.087" (2.21mm) | - | - | 0.114" (2.90mm) | Rectangular | Tin | 5.00µin (0.127µm) | Tin | Copper Alloy | Thermoplastic, Halogen Free | Pick and Place, Solder Retention | -40°C ~ 85°C | - | UL94 V-0 | Black | 2A | 50V |