Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0430450400
0430450400
CONN HEADER R/A 4POS 3MM
Molex
37,566
In Stock
20,088
Factory
1 : $1.51000
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)420.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.125" (3.18mm)-0.290" (7.37mm)SquareTin100.0µin (2.54µm)TinBrass AlloyLiquid Crystal Polymer (LCP), Glass FilledBoard Lock-40°C ~ 105°C-UL94 V-0Black8A600V
0878335320
0878331420
CONN HEADER R/A 14POS 2MM
Molex
21,626
In Stock
25,600
Factory
1 : $1.93000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.141" (3.60mm)0.085" (2.16mm)-0.248" (6.30mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black--
Milli-Grid 87832 14pos Series
0878321420
CONN HEADER SMD 14POS 2MM
Molex
83,146
In Stock
86,400
Factory
1 : $2.24000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderLatch Holder0.141" (3.60mm)--0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledBoard Guide-55°C ~ 105°C-UL94 V-0Black--
KK42375 Series Gold 3 Pins
0022284033
CONN HEADER VERT 3POS 2.54MM
Molex
12,143
In Stock
120,000
Factory
Value Added Item
1 : $0.27000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.125" (3.18mm)0.455" (11.56mm)0.090" (2.29mm)SquareGold15.0µin (0.38µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
0
In Stock
Check Lead Time
1 : $0.36000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp0.126" (3.20mm)0.118" (3.00mm)0.319" (8.10mm)0.303" (7.70mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT), Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Natural3A250V
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.