Showing
1 - 7
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
05339803xx
0533980371
CONN HEADER SMD 3POS 1.25MM
Molex
26,351
In Stock
1 : $0.79000
Cut Tape (CT)
1,000 : $0.40729
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.049" (1.25mm)31-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock---0.185" (4.70mm)RectangularTin39.4µin (1.00µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
20021121-00010C4LF
20021121-00010C4LF
CONN HEADER SMD 10POS 1.27MM
Amphenol ICC (FCI)
198,859
In Stock
1 : $0.99000
Cut Tape (CT)
600 : $0.61630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)---SquareGold10.0µin (0.25µm)TinCopper AlloyThermoplasticPick and Place-55°C ~ 125°C-UL94 V-0Black1A per Contact125VAC
M80-8280842
M80-8280842
CONN HEADER SMD 8POS 2MM
Harwin Inc.
468
In Stock
1 : $5.41000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)820.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderLatch Lock---0.205" (5.20mm)CircularGold29.5µin (0.75µm)TinPhosphor BronzePolyphenylene Sulfide (PPS), Glass Filled--55°C ~ 125°C-UL94 V-0Black2.2A800V
Archer M50 Series
M50-3630342
CONN HEADER SMD 3POS 1.27MM
Harwin Inc.
39,463
In Stock
1 : $0.35000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)31-AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.039" (1.00mm)SquareGold-TinBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0Black1A per Contact-
2068320601
2068320601
CONN HEADER VERT 6POS 3MM
Molex
22,661
In Stock
1 : $1.79000
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)620.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.125" (3.18mm)-0.390" (9.91mm)SquareTin-TinCopper AlloyLiquid Crystal Polymer (LCP), Glass FilledBoard Guide, Glow Wire Compliant-40°C ~ 105°C-UL94 V-0Black12.5A per Contact600VAC/DC
FTSH-105-0x-x-DV-K-A-(P)
FTSH-105-01-L-DV-K-A-TR
CONN HEADER SMD 10POS 1.27MM
Samtec Inc.
263
In Stock
1 : $4.21000
Cut Tape (CT)
525 : $3.45116
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableShroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.099" (2.51mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, Keying Shroud-55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
AMPMODU Mod II Breakaway SMT Dual Tin 4 Pins
5-146134-1
CONN HEADER SMD 4POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
9,900 : $0.20227
Tube
10,010 : $0.20300
Box
Tube
Box
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)420.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.090" (2.29mm)SquareTin100.0µin (2.54µm)TinCopper AlloyLiquid Crystal Polymer (LCP)--65°C ~ 125°C-UL94 V-0Black3A30VAC
Showing
1 - 7
of 7

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.