Showing
1 - 15
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
A221Y50V22
A221Y50V22
MALE 50POS STRAIGHT TRGH 1.27MM
Nicomatic
20
Marketplace
1 : $16.24000
Bulk
-
Bulk
ActiveHeaderMale Pin0.039" (1.00mm)5020.039" (1.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderScrew Lock---0.161" (4.10mm)CircularGold5.90µin (0.150µm)GoldCopper AlloyLiquid Crystal Polymer (LCP)Mating Flange, Mounting Flange, Mounting Hardware-65°C ~ 200°C-UL94 V-0Black2.5A600VAC
A221T34V22
A221T34V22
MALE 34POS STRAIGHT SMT 1MM
Nicomatic
16
Marketplace
1 : $16.81000
Bulk
-
Bulk
ActiveHeaderMale Pin0.039" (1.00mm)3420.039" (1.00mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderScrew Lock---0.157" (4.00mm)CircularGold5.90µin (0.150µm)GoldCopper AlloyLiquid Crystal Polymer (LCP)Mating Flange, Mounting Flange, Mounting Hardware-65°C ~ 200°C-UL94 V-0Black2.5A600VAC
A221Y34VXX
A221Y34VXX
MALE 34POS STRAIGHT TRGH 1.27MM
Nicomatic
10
Marketplace
1 : $11.70000
Bulk
-
Bulk
ActiveHeaderMale Pin0.039" (1.00mm)3420.039" (1.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull---0.161" (4.10mm)CircularGold5.90µin (0.150µm)GoldCopper AlloyLiquid Crystal Polymer (LCP)Mating Flange-65°C ~ 200°C-UL94 V-0Black2.5A600VAC
A221T10V22
A221T10V22
MALE 10POS STRAIGHT SMT 1.27MM
Nicomatic
42
Marketplace
1 : $11.74000
Bulk
-
Bulk
ActiveHeaderMale Pin0.039" (1.00mm)1020.039" (1.00mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderScrew Lock---0.157" (4.00mm)CircularGold5.90µin (0.150µm)GoldCopper AlloyLiquid Crystal Polymer (LCP)Mating Flange, Mounting Flange, Mounting Hardware-65°C ~ 200°C-UL94 V-0Black2.5A600VAC
A221T20V22
A221T20V22
MALE 20POS STRAIGHT SMT 1.27MM
Nicomatic
40
Marketplace
1 : $12.73000
Bulk
-
Bulk
ActiveHeaderMale Pin0.039" (1.00mm)2020.039" (1.00mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderScrew Lock---0.157" (4.00mm)CircularGold5.90µin (0.150µm)GoldCopper AlloyLiquid Crystal Polymer (LCP)Mating Flange, Mounting Flange, Mounting Hardware-65°C ~ 200°C-UL94 V-0Black2.5A600VAC
A221Y10VXX
A221Y10VXX
MALE 10POS STRAIGHT TRGH 1MM
Nicomatic
18
Marketplace
1 : $7.11000
Bulk
-
Bulk
ActiveHeaderMale Pin0.039" (1.00mm)1020.039" (1.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull---0.161" (4.10mm)CircularGold5.90µin (0.150µm)GoldCopper AlloyLiquid Crystal Polymer (LCP)Mating Flange-65°C ~ 200°C-UL94 V-0Black2.5A600VAC
A221Y06V22
A221Y06V22
MALE 6POS STRAIGHT TRGH 1MM
Nicomatic
50
Marketplace
1 : $8.75000
Bulk
-
Bulk
ActiveHeaderMale Pin0.039" (1.00mm)620.039" (1.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderScrew Lock---0.161" (4.10mm)CircularGold5.90µin (0.150µm)GoldCopper AlloyLiquid Crystal Polymer (LCP)Mating Flange, Mounting Flange, Mounting Hardware-65°C ~ 200°C-UL94 V-0Black2.5A600VAC
A221Y20VXX
A221Y20VXX
MALE 20POS STRAIGHT TRGH 1MM
Nicomatic
20
Marketplace
1 : $8.82000
Bulk
-
Bulk
ActiveHeaderMale Pin0.039" (1.00mm)2020.039" (1.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull---0.161" (4.10mm)CircularGold5.90µin (0.150µm)GoldCopper AlloyLiquid Crystal Polymer (LCP)Mating Flange-65°C ~ 200°C-UL94 V-0Black2.5A600VAC
A221Y06VXX
A221Y06VXX
MALE 6POS STRAIGHT TRGH 1MM
Nicomatic
20
Marketplace
1 : $7.30000
Bulk
-
Bulk
ActiveHeaderMale Pin0.039" (1.00mm)620.039" (1.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull---0.161" (4.10mm)CircularGold5.90µin (0.150µm)GoldCopper AlloyLiquid Crystal Polymer (LCP)Mating Flange-65°C ~ 200°C-UL94 V-0Black2.5A600VAC
A221Y10V22
A221Y10V22
MALE 10POS STRAIGHT TRGH 1.27MM
Nicomatic
44
Marketplace
1 : $8.51000
Bulk
-
Bulk
ActiveHeaderMale Pin0.039" (1.00mm)1020.039" (1.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderScrew Lock---0.161" (4.10mm)CircularGold5.90µin (0.150µm)GoldCopper AlloyLiquid Crystal Polymer (LCP)Mating Flange, Mounting Flange, Mounting Hardware-65°C ~ 200°C-UL94 V-0Black2.5A600VAC
A221Y20V22
A221Y20V22
MALE 20POS STRAIGHT TRGH 1MM
Nicomatic
32
Marketplace
1 : $9.80000
Bulk
-
Bulk
ActiveHeaderMale Pin0.039" (1.00mm)2020.039" (1.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderScrew Lock---0.161" (4.10mm)CircularGold5.90µin (0.150µm)GoldCopper AlloyLiquid Crystal Polymer (LCP)Mating Flange, Mounting Flange, Mounting Hardware-65°C ~ 200°C-UL94 V-0Black2.5A600VAC
A221Y50VXX
A221Y50VXX
MALE 50POS STRAIGHT TRGH 1.27MM
Nicomatic
10
Marketplace
1 : $14.71000
Bulk
-
Bulk
ActiveHeaderMale Pin0.039" (1.00mm)5020.039" (1.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull---0.161" (4.10mm)CircularGold5.90µin (0.150µm)GoldCopper AlloyLiquid Crystal Polymer (LCP)Mating Flange-65°C ~ 200°C-UL94 V-0Black2.5A600VAC
A221T06V22
A221T06V22
MALE 6POS STRAIGHT SMT 1MM
Nicomatic
0
Marketplace
Active
-
Bulk
ActiveHeaderMale Pin0.039" (1.00mm)620.039" (1.00mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderScrew Lock---0.157" (4.00mm)CircularGold5.90µin (0.150µm)GoldCopper AlloyLiquid Crystal Polymer (LCP)Mating Flange, Mounting Flange, Mounting Hardware-65°C ~ 200°C-UL94 V-0Black2.5A600VAC
A221Y34V22
A221Y34V22
MALE 34POS STRAIGHT TRGH 1.27MM
Nicomatic
0
Marketplace
Active
-
Bulk
ActiveHeaderMale Pin0.039" (1.00mm)3420.039" (1.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderScrew Lock---0.161" (4.10mm)CircularGold5.90µin (0.150µm)GoldCopper AlloyLiquid Crystal Polymer (LCP)Mating Flange, Mounting Flange, Mounting Hardware-65°C ~ 200°C-UL94 V-0Black2.5A600VAC
A221T50V22
A221T50V22
MALE 50POS STRAIGHT SMT 1.27MM
Nicomatic
0
Marketplace
Active
-
Bulk
ActiveHeaderMale Pin0.039" (1.00mm)5020.039" (1.00mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderScrew Lock---0.157" (4.00mm)CircularGold5.90µin (0.150µm)GoldCopper AlloyLiquid Crystal Polymer (LCP)Mating Flange, Mounting Flange, Mounting Hardware-65°C ~ 200°C-UL94 V-0Black2.5A600VAC
Showing
1 - 15
of 15

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.