Handles

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Height
Length - Center to Center
Thread/Screw/Hole Size
Material
Mounting Type
6333150
6333150
HANDLE NYL/PLAS MTG CTR 3.68"
J.W. Winco
4,832
Marketplace
1 : $2.87000
Box
-
Box
Active
Instrumentation
1.420" (36.07mm)
3.680" (93.47mm)
-
Nylon, Plastic
Screw Holes, Front
6333100
6333100
HANDLE NYL/PLAS MTG CTR 4.61"
J.W. Winco
4,278
Marketplace
1 : $3.08000
Box
-
Box
Active
Instrumentation
1.610" (40.89mm)
4.610" (117.09mm)
-
Nylon, Plastic
Screw Holes, Front
6333105
6333105
HANDLE NYL/PLAS MTG CTR 4.61"
J.W. Winco
3,000
Marketplace
1 : $3.08000
Box
-
Box
Active
Instrumentation
1.610" (40.89mm)
4.610" (117.09mm)
-
Nylon, Plastic
Screw Holes, Front
6333210
6333210
HANDLE NYL/PLAS MTG CTR 5.2"
J.W. Winco
2,743
Marketplace
1 : $4.26000
Box
-
Box
Active
Instrumentation
1.770" (44.96mm)
5.200" (132.08mm)
-
Nylon, Plastic
Screw Holes, Front
6333200
6333200
HANDLE NYL/PLAS MTG CTR 5.2"
J.W. Winco
2,037
Marketplace
1 : $4.26000
Box
-
Box
Active
Instrumentation
1.770" (44.96mm)
5.200" (132.08mm)
-
Nylon, Plastic
Screw Holes, Front
6333220
6333220
HANDLE NYL/PLAS MTG CTR 7.05"
J.W. Winco
1,800
Marketplace
1 : $5.54000
Box
-
Box
Active
Instrumentation
1.970" (50.04mm)
7.050" (179.07mm)
-
Nylon, Plastic
Screw Holes, Front
Showing
of 6

Handles


Handles are supplementary parts that are designed to be added to objects to aid in lifting, pulling, carrying, and moving of the object to which they are attached. Handles come in various types such as drawer, flat folding, hinged ends, inset, and rotating. They are available with heights ranging from 0.190” to 6.500” and lengths of 0.750” to 24.000”. The typical materials for handles are ABS, aluminum, brass, nylon, phenolic, plastic, polyamide, polycarbonate, polypropylene, PVC, stainless steel, steel, styrene, thermoplastic, and vinyl.