Handles


Handles are supplementary parts that are designed to be added to objects to aid in lifting, pulling, carrying, and moving of the object to which they are attached. Handles come in various types such as drawer, flat folding, hinged ends, inset, and rotating. They are available with heights ranging from 0.190” to 6.500” and lengths of 0.750” to 24.000”. The typical materials for handles are ABS, aluminum, brass, nylon, phenolic, plastic, polyamide, polycarbonate, polypropylene, PVC, stainless steel, steel, styrene, thermoplastic, and vinyl.