Gateways, Routers

Results: 4
Product Status
ActiveObsolete
Modulation or Protocol
HSPA+, Zigbee®LTE, Zigbee®ZigBee™
Frequency
850MHz, 900MHz, 1.7GHz, 1.9GHz, 2.1GHz850MHz, 900MHz, 1.9GHz, 2.1GHz
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Modulation or Protocol
Frequency
Applications
Interface
Sensitivity
Power - Output
Data Rate (Max)
Features
XGI-2xCZ7
XGI-20CZ7-E00-W0
GATEWAY ZIGBEE ETHERNET
Digi
117
In Stock
1 : $265.64000
Bulk
Bulk
Active
Gateway
ZigBee™
850MHz, 900MHz, 1.9GHz, 2.1GHz
General Purpose
Ethernet
-102dBm
8dBm
-
IoT Gateway
XGI-2xCZ7
XGI-2PCZ7-EL1-W0
GATEWAY LTE ZIGBEE ETHERNET
Digi
11
In Stock
1 : $399.30000
Bulk
Bulk
Active
Gateway
LTE, Zigbee®
850MHz, 900MHz, 1.9GHz, 2.1GHz
General Purpose
Ethernet
-102dBm
8dBm
-
IoT Gateway
XGI-2xCZ7
XGI-2PCZ7-E00-W0
GATEWAY ZIGBEE ETHERNET
Digi
9
In Stock
1 : $265.64000
Bulk
Bulk
Active
Gateway
ZigBee™
850MHz, 900MHz, 1.9GHz, 2.1GHz
General Purpose
Ethernet
-102dBm
8dBm
-
IoT Gateway
XGI-2xCZ7
XGI-20CZ7-EU7-W0
GATEWAY HSPA+ ZIGBEE ETHERNET
Digi
0
In Stock
Obsolete
Bulk
Obsolete
Gateway
HSPA+, Zigbee®
850MHz, 900MHz, 1.7GHz, 1.9GHz, 2.1GHz
General Purpose
Ethernet
-102dBm
8dBm
-
IoT Gateway
Showing
of 4

Gateways, Routers


A gateway is a node (router) in a computer network, a key stopping point for data on its way to and from other networks and often acts as a proxy server and a firewall. Gateways regulate traffic between two dissimilar networks, while routers regulate traffic between similar networks. These devices are selected by specific function, modulation or protocol, operational frequency, data rate, power output and interface.