Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Modulation or Protocol
Frequency
Applications
Interface
Sensitivity
Power - Output
Data Rate (Max)
Features
LR54-AA401
LR54-AA401
CELLULAR ROUTER LTEA NA/EMEA
Digi
4
In Stock
1 : $649.00000
Box
Box
ObsoleteRouterLTE, HSPA+700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHzLTERJ-45, RS-232--300Mbps-
LR54-Ax40x
LR54-AW401
ROUTER LTE HSPA+ RJ-45 RS-232
Digi
0
In Stock
Obsolete
Box
ObsoleteRouterLTE, HSPA+700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHzLTERJ-45, RS-232--300Mbps-
LR54-Ax40x
LR54-AA403
CELLULAR ROUTER GLOBAL 4G LTE
Digi
0
In Stock
Obsolete
Bulk
ObsoleteRouter802.11a/b/g/n/ac, HSPA+, LTE700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.4GHz, 2.5GHz, 2.6GHz, 5GHzLTERS-232-92dBm19dBm300Mbps-
LR54-Ax40x
LR54-AW403
CELLULAR ROUTER GLOBAL 4G LTE
Digi
0
In Stock
Obsolete
Bulk
ObsoleteRouter802.11a/b/g/n/ac, HSPA+, LTE700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.4GHz, 2.5GHz, 2.6GHz, 5GHzLTERS-232-92dBm19dBm300Mbps-
Showing
1 - 4
of 4

Gateways, Routers


A gateway is a node (router) in a computer network, a key stopping point for data on its way to and from other networks and often acts as a proxy server and a firewall. Gateways regulate traffic between two dissimilar networks, while routers regulate traffic between similar networks. These devices are selected by specific function, modulation or protocol, operational frequency, data rate, power output and interface.