Gateways, Routers

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Search Entry

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Function
Modulation or Protocol
Frequency
Applications
Interface
Sensitivity
Power - Output
Data Rate (Max)
Features
2
Marketplace
1 : $687.50000
Bulk
-
Bulk
Active
Gateway
ISO 15765-4 CAN, ISO 11898, CANopen, CiA 447
1.2GHz, 264MHz
General Purpose
RS485, RS232, Analog Inputs, Ethernet, GPIOs x 4 (2DI, 2DO), K‐Line/LIN Interface
-
-
5Mbps
-
2
Marketplace
1 : $818.75000
Bulk
-
*
Bulk
Active
-
-
-
-
-
-
-
-
-
1
Marketplace
1 : $687.50000
Bulk
-
Bulk
Active
Gateway
ISO 15765-4 CAN, ISO 11898, CANopen, CiA 447
1.2GHz, 264MHz
General Purpose
RS485, RS232, Analog Inputs, Ethernet, GPIOs x 4 (2DI, 2DO), K‐Line/LIN Interface
-
-
5Mbps
-
1
Marketplace
1 : $687.50000
Bulk
-
-
Bulk
Active
-
-
-
-
-
-
-
-
-
0
Marketplace
Active
-
Bulk
Active
Gateway
802.11a/b/g/n/ac/d/e/h/i/mc
6.5GHz, 8GHz
General Purpose, LTE
Ethernet, RJ-45, RS-232, RS-485
-157dBm
-
5Mbps
IP67
Showing
of 5

Gateways, Routers


A gateway is a node (router) in a computer network, a key stopping point for data on its way to and from other networks and often acts as a proxy server and a firewall. Gateways regulate traffic between two dissimilar networks, while routers regulate traffic between similar networks. These devices are selected by specific function, modulation or protocol, operational frequency, data rate, power output and interface.