Gateways, Routers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Function
Modulation or Protocol
Frequency
Applications
Interface
Sensitivity
Power - Output
Data Rate (Max)
Features
455-00055
RG191
GATEWAY WIFI LORA ETHERNET US
Ezurio
147
In Stock
1 : $265.00000
Bulk
-
Bulk
Active
Gateway
802.11a/b/g/n, Bluetooth v4.0, LoRaWAN
902MHz ~ 928MHz, 2.4GHz, 5GHz
General Purpose
Ethernet
-127dBm
28dbm
65Mbps
IoT Gateway
102991155
102991155
SENSECAP LORAWAN GATEWAY - US915
Seeed Technology Co., Ltd
0
In Stock
Check Lead Time
1 : $398.75000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Gateway
LoRa
915MHz
General Purpose
Ethernet, RJ-45
-136.5dBm
16dBm
-
-
450-00107-K2
450-00107-K2
GATEWAY 915MHZ LORAWAN LTE WIFI
Ezurio
0
In Stock
Check Lead Time
1 : $449.00000
Bulk
-
Bulk
Active
Gateway
802.11a/b/g/n, LTE
915MHz, 928MHz, 2.4GHz, 5GHz
General Purpose
Ethernet, RJ45, WiFi
-
27dBm
-
-
450-00011-K1
450-00011-K1
SENTRIUS MG100 MICRO GATEWAY, LT
Ezurio
0
In Stock
Check Lead Time
1 : $148.75000
Bulk
-
Bulk
Active
Gateway
Bluetooth v5.0, LTE
-
General Purpose
USB
-105dBm
-
106kbps
SIM Card Included (Truphone)
Showing
of 4

Gateways, Routers


A gateway is a node (router) in a computer network, a key stopping point for data on its way to and from other networks and often acts as a proxy server and a firewall. Gateways regulate traffic between two dissimilar networks, while routers regulate traffic between similar networks. These devices are selected by specific function, modulation or protocol, operational frequency, data rate, power output and interface.