Gateways, Routers

Results: 6
Manufacturer
DigiNimbeLink, LLCSeeed Technology Co., Ltd
Series
-ConnectPort®Digi Connect®Digi Connect® Sensor+Digi XBee® GatewayS2C Link™
Packaging
BoxBulk
Function
Cellular Development Platform (Skywire® Modem Sold Separately)GatewayRouterTransceiver, Gateway
Modulation or Protocol
802.15.4 Zigbee™CDMA, GSM, LTEGSMGSM, LTENAS, VPNZigBee™
Frequency
2kHz700MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz850MHz, 900MHz, 1.8GHz, 1.9GHz900MHz2GHz2.4GHz
Applications
AMR, Consumer/PC, ISMGeneral Purpose
Interface
-Ethernet, WifiRJ-45 EthernetRS-232, USB
Sensitivity
-102dBm-
Power - Output
8W18dBm-
Data Rate (Max)
100Mbps1.2Gbps-
Features
-IoT Gateway
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Modulation or Protocol
Frequency
Applications
Interface
Sensitivity
Power - Output
Data Rate (Max)
Features
X2E-Z3C-E1-A
X2E-Z3C-E1-A
GATEWAY ZIGBEE RJ-45 ETHERNET
Digi
538
In Stock
1 : $150.60000
Bulk
Bulk
Active
Transceiver, Gateway
ZigBee™
2.4GHz
AMR, Consumer/PC, ISM
RJ-45 Ethernet
-102dBm
18dBm
-
IoT Gateway
X2-HMU-EM-A
X2-HMU-EM-A
GATEWAY 802.15.4 ZIGBEE ETHERNET
Digi
73
In Stock
1 : $248.72000
Bulk
Bulk
Active
Transceiver, Gateway
802.15.4 Zigbee™
900MHz
General Purpose
RJ-45 Ethernet
-
-
100Mbps
IoT Gateway
NL-S2CK
NL-S2CK
SKYWIRE SERIAL TO CELL KIT USB
NimbeLink, LLC
265
In Stock
1 : $99.00000
Box
Box
Active
Cellular Development Platform (Skywire® Modem Sold Separately)
CDMA, GSM, LTE
700MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz
General Purpose
RS-232, USB
-
-
-
-
MFG_102110777
102110777
LINKSTAR-H68K-1432 ROUTER-WI-FI
Seeed Technology Co., Ltd
6
In Stock
1 : $131.25000
Bulk
-
Bulk
Active
Router
NAS, VPN
2GHz
General Purpose
Ethernet, Wifi
-
8W
1.2Gbps
-
CSENSE-Ax00
CSENSE-A210
GATEWAY VERIZON GSM LTE
Digi
9
In Stock
1 : $549.00000
Box
Box
Active
Gateway
GSM, LTE
850MHz, 900MHz, 1.8GHz, 1.9GHz
General Purpose
-
-
-
-
IoT Gateway
CSENSE-Ax00
CSENSE-A310-N
GATEWAY AT&T/T-MOBILE GSM LTE
Digi
0
In Stock
Check Lead Time
10 : $509.00400
Box
Box
Active
Gateway
GSM
2kHz
General Purpose
-
-
-
-
-
Showing
of 6

Gateways, Routers


A gateway is a node (router) in a computer network, a key stopping point for data on its way to and from other networks and often acts as a proxy server and a firewall. Gateways regulate traffic between two dissimilar networks, while routers regulate traffic between similar networks. These devices are selected by specific function, modulation or protocol, operational frequency, data rate, power output and interface.