Gateways, Routers

Results: 3
Series
Sentrius™Sentrius™ RG191+LTE
Modulation or Protocol
802.11a/b/g/n, Bluetooth v4.0, LoRaWAN802.11a/b/g/n, LTE
Frequency
902MHz ~ 928MHz, 2.4GHz, 5GHz915MHz, 928MHz, 2.4GHz, 5GHz
Interface
EthernetEthernet, RJ45, WiFi
Sensitivity
-127dBm-
Power - Output
27dBm28dbm
Data Rate (Max)
65Mbps-
Features
IoT GatewayIoT Gateway, IP67
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Modulation or Protocol
Frequency
Applications
Interface
Sensitivity
Power - Output
Data Rate (Max)
Features
Sentrius Series
RG191
GATEWAY WIFI LORA ETHERNET US
Ezurio LLC
711
In Stock
1 : $265.00000
Bulk
Bulk
ActiveGateway802.11a/b/g/n, Bluetooth v4.0, LoRaWAN902MHz ~ 928MHz, 2.4GHz, 5GHzGeneral PurposeEthernet-127dBm28dbm65MbpsIoT Gateway
450-00107-K2
450-00107-K2
GATEWAY 915MHZ LORAWAN LTE WIFI
Ezurio LLC
14
In Stock
1 : $449.00000
Bulk
Bulk
ActiveGateway802.11a/b/g/n, LTE915MHz, 928MHz, 2.4GHz, 5GHzGeneral PurposeEthernet, RJ45, WiFi-27dBm--
450-019x
450-0191
LORAWAN WIFI BLUETOOTH/ETHERNET
Ezurio LLC
19
In Stock
1 : $801.36000
Bulk
Bulk
ActiveGateway802.11a/b/g/n, Bluetooth v4.0, LoRaWAN902MHz ~ 928MHz, 2.4GHz, 5GHzGeneral PurposeEthernet-127dBm28dbm65MbpsIoT Gateway, IP67
Showing
of 3

Gateways, Routers


A gateway is a node (router) in a computer network, a key stopping point for data on its way to and from other networks and often acts as a proxy server and a firewall. Gateways regulate traffic between two dissimilar networks, while routers regulate traffic between similar networks. These devices are selected by specific function, modulation or protocol, operational frequency, data rate, power output and interface.