Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14-TSSOP
CD40106BPWR
IC INVERTER 6CH 1-INP 14TSSOP
Texas Instruments
179,649
In Stock
10,000
Factory
1 : $0.58000
Cut Tape (CT)
2,000 : $0.20702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInverter61Schmitt Trigger3V ~ 18V4 µA3.4mA, 3.4mA0.9V ~ 4V3.6V ~ 10.8V120ns @ 15V, 50pF-55°C ~ 125°CSurface Mount14-TSSOP14-TSSOP (0.173", 4.40mm Width)
14-SOIC
MM74HCU04MX
IC INVERTER 6CH 1-INP 14SOIC
onsemi
2,666
In Stock
1 : $0.65000
Cut Tape (CT)
2,500 : $0.25038
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInverter61-2V ~ 6V2 µA5.2mA, 7.8mA0.3V ~ 1.1V1.7V ~ 4.8V14ns @ 6V, 50pF-40°C ~ 85°CSurface Mount14-SOIC14-SOIC (0.154", 3.90mm Width)
SC70-5
SN74AHC1G08DCKR
IC GATE AND 1CH 2-INP SC70-5
Texas Instruments
0
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.06583
Tape & Reel (TR)
1 : $1.00000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveAND Gate12-2V ~ 5.5V1 µA8mA, 8mA0.5V ~ 1.65V1.5V ~ 3.85V7.9ns @ 5V, 50pF-55°C ~ 125°CSurface MountSC-70-55-TSSOP, SC-70-5, SOT-353
Showing
1 - 3
of 3

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.