Gates and Inverters

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14 VFQFN
74HC04BQ,115
IC INVERTER 6CH 1-INP 14DHVQFN
Nexperia USA Inc.
11,419
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.12521
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
14ns @ 6V, 50pF
-40°C ~ 125°C
Surface Mount
14-DHVQFN (2.5x3)
14-VFQFN Exposed Pad
8-LSSOP
SN74LVC2G132DCTR
IC GATE NAND SCHMITT 2CH 2IN SM8
Texas Instruments
7,296
In Stock
12,060
Marketplace
1 : $0.50000
Cut Tape (CT)
3,000 : $0.21161
Tape & Reel (TR)
1,413 : $0.21000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
NAND Gate
2
2
Schmitt Trigger
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.39V ~ 1.87V
1.16V ~ 3.33V
5ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
SM8
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.