Gates and Inverters

Results: 2
Manufacturer
Nexperia USA Inc.Texas Instruments
Series
74AHC74HC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
AND GateInverter
Number of Circuits
13
Number of Inputs
23
Voltage - Supply
2V ~ 5.5V2V ~ 6V
Current - Quiescent (Max)
1 µA20 µA
Current - Output High, Low
5.2mA, 5.2mA8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 3.85V1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
5ns @ 6V, 50pF7.9ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Supplier Device Package
8-TSSOPSOT-23-5
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)SC-74A, SOT-753
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT753
SN74AHC1G08DBVR
IC GATE AND 1CH 2-INP SOT23-5
Texas Instruments
60,778
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.04177
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.9ns @ 5V, 50pF
-55°C ~ 125°C
Surface Mount
SOT-23-5
SC-74A, SOT-753
8-TSSOP 8-MSOP
74HC3GU04DP,125
IC INVERTER 3CH 3-INP 8TSSOP
Nexperia USA Inc.
59
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.13250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
3
3
-
2V ~ 6V
20 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
5ns @ 6V, 50pF
-40°C ~ 125°C
Surface Mount
8-TSSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.