Gates and Inverters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TLC074IN
CD4081BE
IC GATE AND 4CH 2-INP 14DIP
Texas Instruments
2,923
In Stock
1 : $0.86000
Tube
-
Tube
Active
AND Gate
4
2
-
3V ~ 18V
1 µA
3.4mA, 3.4mA
1.5V ~ 4V
3.5V ~ 11V
90ns @ 15V, 50pF
-55°C ~ 125°C
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
16-DIP SOT38-1
CD4049UBE
IC INVERTER 6CH 1-INP 16DIP
Texas Instruments
2,907
In Stock
387,000
Marketplace
1 : $0.58000
Tube
942 : $0.32000
Bulk
-
Bulk
Tube
Active
Inverter
6
1
-
3V ~ 18V
4 µA
4.3mA, 24mA
1V ~ 2.5V
4V ~ 12.5V
50ns @ 15V, 50pF
-55°C ~ 125°C
Through Hole
16-PDIP
16-DIP (0.300", 7.62mm)
TLC074IN
CD4011UBE
IC GATE NAND 4CH 2-INP 14DIP
Texas Instruments
2,265
In Stock
51,718
Marketplace
1 : $0.74000
Tube
719 : $0.42000
Bulk
-
Bulk
Tube
Active
NAND Gate
4
2
-
3V ~ 18V
1 µA
3.4mA, 3.4mA
1V ~ 2.5V
4V ~ 12.5V
50ns @ 15V, 50pF
-55°C ~ 125°C
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
Showing
of 3

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.