Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,679 In Stock | 1 : $0.36000 Cut Tape (CT) 3,000 : $0.06583 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | - | - | 4ns @ 5V, 50pF | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
0 In Stock 5,302 Factory | 1 : $0.34000 Cut Tape (CT) 3,000 : $0.06360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NOR Gate | 1 | 2 | - | 2V ~ 5.5V | 1 µA | 8mA, 8mA | 0.5V ~ 1.65V | 1.5V ~ 3.85V | 7.5ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
42,869 In Stock 9,000 Factory | 1 : $0.51000 Cut Tape (CT) 3,000 : $0.11271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | Schmitt Trigger | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.3V ~ 1.4V | 1.4V ~ 3.7V | 4.3ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 | |||
5,287 In Stock | 1 : $0.40000 Cut Tape (CT) 2,000 : $0.11369 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | - | 1.65V ~ 3.6V | 1 µA | 24mA, 24mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4.3ns @ 3.3V, 50pF | -40°C ~ 125°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | 1 : $0.38000 Cut Tape (CT) 3,000 : $0.06583 Tape & Reel (TR) 1 : $1.00000 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | AND Gate | 1 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | - | - | 4ns @ 5V, 50pF | -40°C ~ 125°C (TA) | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
0 In Stock | 1 : $0.50000 Cut Tape (CT) 2,000 : $0.11067 Tape & Reel (TR) 1 : $1.00000 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Inverter | 6 | 1 | Schmitt Trigger | 1.65V ~ 3.6V | 1 µA | 24mA, 24mA | 0.15V ~ 0.8V | 1.3V ~ 2V | 6.2ns @ 3.3V, 50pF | -40°C ~ 125°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | 1 : $0.36000 Cut Tape (CT) 3,000 : $0.06339 Tape & Reel (TR) 1 : $1.00000 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | OR Gate | 1 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
0 In Stock | 1 : $0.38000 Cut Tape (CT) 3,000 : $0.06583 Tape & Reel (TR) 1 : $1.00000 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Inverter | 1 | 1 | Schmitt Trigger | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.39V ~ 1.87V | 1.16V ~ 3.33V | 5ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
27,363 In Stock | 1 : $0.47000 Cut Tape (CT) 3,000 : $0.10494 Tape & Reel (TR) 1 : $1.00000 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Inverter | 2 | 2 | Schmitt Trigger | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.3V ~ 1.4V | 1.4V ~ 3.7V | 4.3ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 |