Gates and Inverters

Results: 2
Manufacturer
Nexperia USA Inc.Texas Instruments
Series
74HC74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Circuits
12
Number of Inputs
12
Features
-Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V2V ~ 6V
Current - Quiescent (Max)
1 µA10 µA
Current - Output High, Low
5.2mA, 5.2mA32mA, 32mA
Input Logic Level - Low
0.3V ~ 1.2V0.58V ~ 1.65V
Input Logic Level - High
1.07V ~ 3.85V1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
3.7ns @ 5V, 50pF21ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C
Supplier Device Package
6-TSOPSC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353SC-74, SOT-457
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SC70-5
SN74LVC1G04DCK3
IC INVERTER 1CH 1-INP SC70-5
Texas Instruments
12,714
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.08686
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInverter11-1.65V ~ 5.5V10 µA32mA, 32mA0.58V ~ 1.65V1.07V ~ 3.85V3.7ns @ 5V, 50pF-40°C ~ 125°C (TA)Surface MountSC-70-55-TSSOP, SC-70-5, SOT-353
Automotive, AEC-Q101 Series
74HC2G14GV,125
IC INVERT SCHMITT 2CH 2INP 6TSOP
Nexperia USA Inc.
38,381
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.14654
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInverter22Schmitt Trigger2V ~ 6V1 µA5.2mA, 5.2mA0.3V ~ 1.2V1.5V ~ 4.2V21ns @ 6V, 50pF-40°C ~ 125°CSurface Mount6-TSOPSC-74, SOT-457
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.