Gates and Inverters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,045 In Stock | 1 : $0.89000 Tube | Tube | Active | NAND Gate | 4 | 2 | Schmitt Trigger | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.3V ~ 1.2V | 1.5V ~ 4.2V | 21ns @ 6V, 50pF | -40°C ~ 85°C | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
0 In Stock 970 Marketplace | 1 : $2.03000 Cut Tape (CT) 2,000 : $1.04234 Tape & Reel (TR) 278 : $1.08000 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | Inverter | 6 | 1 | Schmitt Trigger | 2V ~ 5.5V | 20 µA | 12mA, 12mA | 0.75V ~ 1.5V | 1.75V ~ 3.5V | 10.6ns @ 5V, 50pF | -55°C ~ 125°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |