Gates and Inverters

Results: 2
Manufacturer
Nexperia USA Inc.Texas Instruments
Series
74AHCT74HCS
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
AND GateOR Gate
Number of Circuits
24
Features
-Schmitt Trigger Input
Voltage - Supply
2V ~ 6V4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA2 µA
Current - Output High, Low
7.8mA, 7.8mA8mA, 8mA
Input Logic Level - Low
0.8V1V ~ 3V
Input Logic Level - High
1.5V ~ 4.2V2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF12ns @ 6V, 50pF
Supplier Device Package
8-TSSOP14-SOIC
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)14-SOIC (0.154", 3.90mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14-SOIC
SN74HCS08DR
IC GATE AND 4CH 2-INP 14SOIC
Texas Instruments
24,593
In Stock
1 : $0.25000
Cut Tape (CT)
2,500 : $0.07500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
4
2
Schmitt Trigger Input
2V ~ 6V
2 µA
7.8mA, 7.8mA
1V ~ 3V
1.5V ~ 4.2V
12ns @ 6V, 50pF
-40°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
8-TSSOP 8-MSOP
74AHCT2G32DP,125
IC GATE OR 2CH 2-INP 8TSSOP
Nexperia USA Inc.
8,674
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.15801
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
OR Gate
2
2
-
4.5V ~ 5.5V
1 µA
8mA, 8mA
0.8V
2V
7.9ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
8-TSSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.