Gate Drivers

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Search Entry

Showing
of 12
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
Rise / Fall Time (Typ)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TLV2462AMDREP
IC GATE DRVR LOW-SIDE 8SOIC
Texas Instruments
6,387
In Stock
1 : $1.36000
Cut Tape (CT)
2,500 : $0.66748
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Independent
2
MOSFET (N-Channel, P-Channel)
4.5V ~ 15V
1V, 2V
4A, 4A
Non-Inverting
20ns, 15ns
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLV2462AMDREP
IC GATE DRVR LOW-SIDE 8SOIC
Texas Instruments
24,289
In Stock
1 : $1.72000
Cut Tape (CT)
2,500 : $0.86353
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Independent
2
MOSFET (N-Channel, P-Channel)
4V ~ 15V
1V, 2V
4A, 4A
Non-Inverting
20ns, 15ns
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-HVSSOP
IC GATE DRVR LOW-SIDE 8MSOP
Texas Instruments
2,470
In Stock
1 : $1.36000
Cut Tape (CT)
2,500 : $0.66748
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Independent
2
MOSFET (N-Channel, P-Channel)
4.5V ~ 15V
1V, 2V
4A, 4A
Non-Inverting
20ns, 15ns
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-HVSSOP
OPA2134PAG4
IC GATE DRVR LOW-SIDE 8DIP
Texas Instruments
3,260
In Stock
1 : $2.05000
Tube
-
-
Tube
Active
Not Verified
Low-Side
Independent
2
MOSFET (N-Channel, P-Channel)
4.5V ~ 15V
1V, 2V
4A, 4A
Non-Inverting
20ns, 15ns
-40°C ~ 125°C (TJ)
-
-
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-HVSSOP
IC GATE DRVR LOW-SIDE 8MSOP
Texas Instruments
0
In Stock
2,500 : $0.66065
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Discontinued at Digi-Key
Not Verified
Low-Side
Independent
2
MOSFET (N-Channel, P-Channel)
4.5V ~ 15V
1V, 2V
4A, 4A
Non-Inverting
20ns, 15ns
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-HVSSOP
TLV2462AMDREP
IC GATE DRVR LOW-SIDE 8SOIC
Texas Instruments
0
In Stock
2,500 : $0.66065
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Discontinued at Digi-Key
Not Verified
Low-Side
Independent
2
MOSFET (N-Channel, P-Channel)
4.5V ~ 15V
1V, 2V
4A, 4A
Non-Inverting
20ns, 15ns
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
OPA2134PAG4
IC GATE DRVR LOW-SIDE 8DIP
Texas Instruments
0
In Stock
1,000 : $0.68250
Tube
-
-
Tube
Obsolete
-
Low-Side
Independent
2
MOSFET (N-Channel, P-Channel)
4.5V ~ 15V
1V, 2V
4A, 4A
Non-Inverting
20ns, 15ns
-40°C ~ 125°C (TJ)
-
-
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
OPA2134PAG4
IC GATE DRVR LOW-SIDE 8DIP
Texas Instruments
0
In Stock
500 : $0.81254
Tube
-
-
Tube
Discontinued at Digi-Key
Not Verified
Low-Side
Independent
2
MOSFET (N-Channel, P-Channel)
4.5V ~ 15V
1V, 2V
4A, 4A
Non-Inverting
20ns, 15ns
-40°C ~ 125°C (TJ)
-
-
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
TLV2462AMDREP
IC GATE DRVR LOW-SIDE 8SOIC
Texas Instruments
0
In Stock
450 : $0.85040
Tube
-
-
Tube
Discontinued at Digi-Key
Not Verified
Low-Side
Independent
2
MOSFET (N-Channel, P-Channel)
4.5V ~ 15V
1V, 2V
4A, 4A
Non-Inverting
20ns, 15ns
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-HVSSOP
IC GATE DRVR LOW-SIDE 8MSOP
Texas Instruments
0
In Stock
400 : $1.16703
Tube
-
-
Tube
Discontinued at Digi-Key
Not Verified
Low-Side
Independent
2
MOSFET (N-Channel, P-Channel)
4.5V ~ 15V
1V, 2V
4A, 4A
Non-Inverting
20ns, 15ns
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-HVSSOP
8-HVSSOP
IC GATE DRVR LOW-SIDE 8MSOP
Texas Instruments
5
In Stock
1 : $1.74000
Tube
-
-
Tube
Obsolete
Not Verified
Low-Side
Independent
2
MOSFET (N-Channel, P-Channel)
4.5V ~ 15V
1V, 2V
4A, 4A
Non-Inverting
20ns, 15ns
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-HVSSOP
TLV2462AMDREP
IC GATE DRVR LOW-SIDE 8SOIC
Texas Instruments
0
In Stock
Obsolete
-
-
Tube
Obsolete
Not Verified
Low-Side
Independent
2
MOSFET (N-Channel, P-Channel)
4.5V ~ 15V
1V, 2V
4A, 4A
Non-Inverting
20ns, 15ns
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 12

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.