Gate Drivers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
FDS86242
FAN3224TMX
IC GATE DRVR LOW-SIDE 8SOIC
onsemi
15,954
In Stock
1 : $1.96000
Cut Tape (CT)
2,500 : $0.53773
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Independent
2
MOSFET (N-Channel)
4.5V ~ 18V
0.8V, 2V
5A, 5A
Non-Inverting
-
12ns, 9ns
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
PG-SOT23-6-1
1EDN8550BXTSA1
IC GATE DRVR HIGH-SIDE SOT23-6
Infineon Technologies
3,359
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.30352
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side
Single
1
MOSFET (N-Channel, P-Channel)
4.5V ~ 20V
-
4A, 8A
Non-Inverting
84 V
6.5ns, 4.5ns
-40°C ~ 150°C (TJ)
Surface Mount
SOT-23-6
PG-SOT23-6
Showing
of 2

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.