Gate Drivers

Results: 2
Manufacturer
Infineon TechnologiesMicrochip Technology
Series
-EiceDRIVER™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Driven Configuration
High-SideLow-Side
Channel Type
IndependentSingle
Number of Drivers
12
Gate Type
IGBT, N-Channel, P-Channel MOSFETN-Channel MOSFET
Voltage - Supply
4.5V ~ 18V20V ~ 70V
Logic Voltage - VIL, VIH
0.4V, 2.6V0.8V, 2.4V
Current - Peak Output (Source, Sink)
300mA, 1.3A500mA, 500mA
Rise / Fall Time (Typ)
19ns, 15ns3µs, 3µs (Max)
Package / Case
24-TSSOP (0.154", 3.90mm Width) Exposed PadSC-74A, SOT-753
Supplier Device Package
PG-TSDSO-24SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-5
MCP1402T-E/OT
IC GATE DRVR LOW-SIDE SOT23-5
Microchip Technology
145,278
In Stock
1 : $0.75000
Cut Tape (CT)
3,000 : $0.57000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedLow-SideSingle1IGBT, N-Channel, P-Channel MOSFET4.5V ~ 18V0.8V, 2.4V500mA, 500mANon-Inverting19ns, 15ns-40°C ~ 150°C (TJ)Surface MountSC-74A, SOT-753SOT-23-5
PG-TSDSO-24
2ED4820EMXUMA2
48 V SMART HIGH-SIDE MOSFET GATE
Infineon Technologies
2,565
In Stock
1 : $6.47000
Cut Tape (CT)
3,000 : $3.14989
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedHigh-SideIndependent2N-Channel MOSFET20V ~ 70V0.4V, 2.6V300mA, 1.3ANon-Inverting3µs, 3µs (Max)-40°C ~ 150°C (TJ)Surface Mount24-TSSOP (0.154", 3.90mm Width) Exposed PadPG-TSDSO-24
Showing
of 2

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.