Gate Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,979 In Stock | 1 : $0.84000 Cut Tape (CT) 2,500 : $0.39440 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.5V | 290mA, 600mA | Non-Inverting | 200 V | 70ns, 30ns | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
22,427 In Stock | 1 : $0.93000 Cut Tape (CT) 2,500 : $0.43704 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 8V ~ 14V | 0.8V, 2.2V | 1A, 1A | Non-Inverting | 108 V | 15ns, 15ns | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
71,682 In Stock | 1 : $0.96000 Cut Tape (CT) 2,500 : $0.21880 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | N-Channel MOSFET | 4.6V ~ 13.2V | 0.8V, 2V | - | Inverting, Non-Inverting | 35 V | 20ns, 11ns | 0°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
38,534 In Stock | 1 : $1.18000 Cut Tape (CT) 2,000 : $0.49985 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | N-Channel, P-Channel MOSFET | 4.5V ~ 30V | 0.8V, 2.4V | 1.5A, 1.5A | Non-Inverting | - | 10ns, 8ns | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
15,472 In Stock | 1 : $2.01000 Cut Tape (CT) 3,000 : $0.51919 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.9V | 350mA, 650mA | Non-Inverting | 200 V | 60ns, 30ns | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,219 In Stock | 1 : $0.61000 Cut Tape (CT) 3,000 : $0.27140 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Half-Bridge | Synchronous | 1 | N-Channel MOSFET | 9V ~ 18V | 0.8V, 2V | 500mA, 800mA | Inverting | - | 18ns, 18ns | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
14,213 In Stock | 1 : $0.80000 Cut Tape (CT) 3,000 : $0.37013 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 10V ~ 18V | 0.8V, 2.2V | 160mA, 240mA | Non-Inverting | 100 V | 85ns, 40ns | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | PG-SOT23-6 | |||
18,107 In Stock | 1 : $0.84000 Cut Tape (CT) 3,000 : $0.34587 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 10V ~ 18V | 0.8V, 2.2V | 160mA, 240mA | Non-Inverting | 200 V | 85ns, 40ns | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | PG-SOT23-6 | |||
1,983 In Stock | 1 : $1.67000 Tube | - | Tube | Active | Not Verified | Half-Bridge | Synchronous | 2 | IGBT, N-Channel, P-Channel MOSFET | 10V ~ 20V | 1.5V, 1.6V | 500mA, 1A | - | 600 V | 40ns, 20ns | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,088 In Stock | 1 : $1.83000 Cut Tape (CT) 2,500 : $0.92373 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 1.1V, 1.7V | 2.5A, 2.5A | Non-Inverting | 675 V | 15ns, 15ns | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8-69 | ||
828 In Stock | 1 : $2.02000 Cut Tape (CT) 2,500 : $0.53532 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.3V | 250mA, 500mA | Non-Inverting | 600 V | 85ns, 35ns | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
10,740 In Stock | 1 : $3.19000 Cut Tape (CT) 6,000 : $0.95000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Full-Bridge | Synchronous | 4 | N-Channel MOSFET | - | 0.8V, 2V | - | Non-Inverting | - | - | -40°C ~ 135°C (TA) | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN-EP (4x4) | ||
0 In Stock 2,330 Marketplace | 573 : $0.52000 Bulk | - | Bulk Tube | Obsolete | Not Verified | Half-Bridge | Synchronous | 2 | N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.5V | 290mA, 600mA | Non-Inverting | 200 V | 70ns, 30ns | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
8,800 Marketplace | 265 : $1.13000 Bulk | - | Bulk | Active | Not Verified | Full-Bridge | Synchronous | 1 | N-Channel MOSFET | 10V ~ 15.6V | 4.7V, 9.3V | 180mA, 260mA | RC Input Circuit | 600 V | 120ns, 50ns | -25°C ~ 125°C (TJ) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |