Gate Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
341 In Stock | 1 : $1.25000 Tube | - | Tube | Active | Not Verified | Low-Side | Single | 1 | IGBT, N-Channel, P-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2.4V | 6A, 6A | Non-Inverting | - | 20ns, 20ns | -40°C ~ 150°C (TJ) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
899 In Stock 4,985 Marketplace | 500 : $0.60000 Bulk 1 : $1.37000 Tube | - | Bulk Tube | Active | Not Verified | Low-Side | Independent | 2 | N-Channel, P-Channel MOSFET | 4V ~ 15V | 1V, 2V | 4A, 4A | Inverting, Non-Inverting | - | 20ns, 15ns | -40°C ~ 125°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
1,284 In Stock | 1 : $2.89000 Tube | - | Tube | Active | Not Verified | High-Side or Low-Side | Independent | 2 | N-Channel MOSFET | 10V ~ 20V | 0.7V, 2.2V | 1A, 1A | Inverting | 200 V | 35ns, 20ns | -40°C ~ 150°C (TJ) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
2,757 In Stock | 1 : $3.54000 Tube | - | Tube | Active | Not Verified | High-Side or Low-Side | Single | 1 | N-Channel MOSFET | 2.75V ~ 30V | 0.8V, 2V | - | Non-Inverting | - | - | -40°C ~ 150°C (TJ) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
2,619 In Stock | 1 : $3.77000 Tube | - | Tube | Active | Not Verified | High-Side | Single | 1 | IGBT, N-Channel MOSFET | 10V ~ 20V | 6V, 9.5V | 250mA, 500mA | Non-Inverting | 600 V | 80ns, 40ns | -40°C ~ 150°C (TJ) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
2,644 In Stock | 1 : $4.45000 Tube | - | Tube | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 6V, 9.5V | 3A, 3A | Non-Inverting | 200 V | 10ns, 15ns | -40°C ~ 150°C (TJ) | Through Hole | 14-DIP (0.300", 7.62mm) | 14-DIP | ||
247 In Stock | 1 : $3.25000 Tube | - | Tube | Active | Not Verified | High-Side or Low-Side | Single | 1 | N-Channel MOSFET | 2.75V ~ 30V | 0.8V, 2V | - | Inverting | - | - | -40°C ~ 150°C (TJ) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
118 In Stock | 1 : $3.96000 Tube | - | Tube | Active | Not Verified | High-Side or Low-Side | Single | 1 | N-Channel, P-Channel MOSFET | 4.5V ~ 30V | 0.8V, 2.4V | 1.5A, 1.5A | Inverting | - | 25ns, 33ns | 0°C ~ 150°C (TJ) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |