Gas Sensors

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Oxygen Range
Accuracy
Output
Operating Temperature
Voltage - Supply
Current - Supply
COZIR-LP-5000
COZIR-LP-5000
SENSOR CARBON DIOXIDE UART OUT
Gas Sensing Solutions Ltd
37
In Stock
1 : $54.45000
Box
Box
Active
Carbon Dioxide (CO2)
500 mbar ~ 10 bar
±3%
UART
0°C ~ 50°C
3.25V ~ 5.5V
1mA
COZIR-AH-1
COZIR-AH-1
SENSOR CARBON DIOXIDE UART OUT
Gas Sensing Solutions Ltd
17
In Stock
1 : $104.66000
Box
Box
Active
Carbon Dioxide (CO2)
500 mbar ~ 10 bar
±3%
UART, Voltage
0°C ~ 50°C
3.2V ~ 5.5V
1.5mA
COZIR-AH-E-1
COZIR-AH-E-1
SENSOR CARBON DIOXIDE UART OUT
Gas Sensing Solutions Ltd
9
In Stock
1 : $114.59000
Box
Box
Active
Carbon Dioxide (CO2)
-
±3%
UART
-25°C ~ 55°C
3.25V ~ 5.5V
40mA
Showing
of 3

Gas Sensors


Gas Sensors are designed to detect and respond to the presence or a change in the concentration of a gas. They are characterized by the type of gas being detected. Examples include: acetylene, alcohol, benzine, butane, ammonia, carbon dioxide, carbon monoxide, hydrocarbons, hydrogen, hydrogen sulfide, methane, natural gas, nitrogen dioxide, oxygen, ozone, propane, and sulfur dioxide.