Gas Sensors

Results: 4
Manufacturer
ScioSenseSensirion AG
Series
-SGP41
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output
I2CI2C, SPI
Operating Temperature
-40°C ~ 85°C-10°C ~ 50°C
Voltage - Supply
1.7V ~ 3.6V1.71V ~ 1.98V
Current - Supply
2.6mA3mA29mA
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Accuracy
Output
Operating Temperature
Voltage - Supply
Current - Supply
SGP40-D-R4
SGP40-D-R4
SENSOR AIR QUALITY I2C OUTPUT
Sensirion AG
6,801
In Stock
1 : $7.49000
Cut Tape (CT)
2,500 : $4.11745
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Air Quality
-
I2C
-10°C ~ 50°C
1.7V ~ 3.6V
2.6mA
SGP41-D-R4
SGP41-D-R4
SENSOR AIR QUALITY I2C OUTPUT
Sensirion AG
3,671
In Stock
1 : $8.96000
Cut Tape (CT)
2,500 : $4.93006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Air Quality
-
I2C
-10°C ~ 50°C
1.7V ~ 3.6V
3mA
ENS160-BGLT
ENS160-BGLT
SENSOR AIR QUALITY I2C OUTPUT
ScioSense
357
In Stock
1 : $10.07000
Cut Tape (CT)
1,500 : $5.64186
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Air Quality
-
I2C, SPI
-40°C ~ 85°C
1.71V ~ 1.98V
29mA
ENS160-BGLT
ENS160-BGLM
SENSOR AIR QUALITY I2C OUTPUT
ScioSense
662
In Stock
1 : $10.11000
Cut Tape (CT)
500 : $6.06428
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Air Quality
-
I2C, SPI
-40°C ~ 85°C
1.71V ~ 1.98V
29mA
Showing
of 4

Gas Sensors


Gas Sensors are designed to detect and respond to the presence or a change in the concentration of a gas. They are characterized by the type of gas being detected. Examples include: acetylene, alcohol, benzine, butane, ammonia, carbon dioxide, carbon monoxide, hydrocarbons, hydrogen, hydrogen sulfide, methane, natural gas, nitrogen dioxide, oxygen, ozone, propane, and sulfur dioxide.