Gas Discharge Tube Arresters (GDT)

Results: 823
Stocking Options
Environmental Options
Media
Exclude
823Results
Applied FiltersRemove All

Showing
of 823
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Voltage - DC Spark Over (Nom)
Impulse Discharge Current (8/20µs)
Tolerance
Number of Poles
Fail Short
Mounting Type
Package / Case
GDT21-40-S1-RP
GDT21-42-S1-RP
GDT SMD 1206 420V 500A
Bourns Inc.
2,990
In Stock
1 : $1.53000
Cut Tape (CT)
3,000 : $0.59938
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
420 V
500A
±30%
2
No
Surface Mount
1206 (3216 Metric)
GDT21-40-S1-RP
GDT21-20-S1-RP
GDT SMD 1206 200V 500A
Bourns Inc.
2,870
In Stock
1 : $1.53000
Cut Tape (CT)
3,000 : $0.59938
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
200 V
500A
±30%
2
No
Surface Mount
1206 (3216 Metric)
GDT21-40-S1-RP
GDT21-60-S1-RP
GDT SMD 1206 600V 500A
Bourns Inc.
2,400
In Stock
1 : $1.53000
Cut Tape (CT)
3,000 : $0.59938
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
500A
±30%
2
No
Surface Mount
1206 (3216 Metric)
GDT21-40-S1-RP
GDT21-15-S1-RP
GDT SMD 1206 150V 500A
Bourns Inc.
2,320
In Stock
1 : $1.53000
Cut Tape (CT)
3,000 : $0.59938
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
150 V
500A
±30%
2
No
Surface Mount
1206 (3216 Metric)
990
In Stock
1 : $1.85000
Cut Tape (CT)
500 : $0.90742
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
420 V
10000A (10kA)
±15%
2
No
Surface Mount
2-SMD Cylinder Square End
610
In Stock
1 : $1.85000
Cut Tape (CT)
500 : $0.72592
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
230 V
10000A (10kA)
±15%
2
No
Surface Mount
2-SMD Cylinder Square End
1,385
In Stock
1 : $1.87000
Cut Tape (CT)
500 : $0.90742
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
10000A (10kA)
±15%
2
No
Surface Mount
2-SMD Cylinder Square End
CG1090LTR
CG1090SM
CG10 SERIES GAS DISCHARGE TUBES
Littelfuse Inc.
700
In Stock
1 : $3.13000
Cut Tape (CT)
700 : $1.45966
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
90 V
20000A (20kA)
-
2
No
User Defined
Cylinder No Lead
CG1090LTR
CG10230SM
CG10 SERIES GAS DISCHARGE TUBES
Littelfuse Inc.
700
In Stock
1 : $3.13000
Cut Tape (CT)
700 : $1.45966
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
230 V
20000A (20kA)
-
2
No
User Defined
Cylinder No Lead
CG1090LTR
CG10800SM
CG10 SERIES GAS DISCHARGE TUBES
Littelfuse Inc.
700
In Stock
1 : $3.13000
Cut Tape (CT)
700 : $1.45966
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
800 V
20000A (20kA)
-
2
No
User Defined
Cylinder No Lead
CG1090LTR
CG10500SM
CG10 SERIES GAS DISCHARGE TUBES
Littelfuse Inc.
700
In Stock
1 : $3.13000
Cut Tape (CT)
700 : $1.45966
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
CG1090LTR
CG10600SM
CG10 SERIES GAS DISCHARGE TUBES
Littelfuse Inc.
700
In Stock
1 : $3.13000
Cut Tape (CT)
700 : $1.45966
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
20000A (20kA)
-
2
No
User Defined
Cylinder No Lead
CG1090LTR
CG10350SM
CG10 SERIES GAS DISCHARGE TUBES
Littelfuse Inc.
696
In Stock
1 : $3.13000
Cut Tape (CT)
700 : $1.45966
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
350 V
20000A (20kA)
-
2
No
User Defined
Cylinder No Lead
CG1090LTR
CG10800LTR
CG10 SERIES GAS DISCHARGE TUBES
Littelfuse Inc.
800
In Stock
1 : $3.23000
Cut Tape (CT)
800 : $1.48100
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
800 V
20000A (20kA)
-
2
No
Through Hole
Axial Cylinder
CG1090LTR
CG10350LTR
CG10 SERIES GAS DISCHARGE TUBES
Littelfuse Inc.
800
In Stock
1 : $3.23000
Cut Tape (CT)
800 : $1.48100
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
350 V
20000A (20kA)
-
2
No
Through Hole
Axial Cylinder
CG1090LTR
CG10600LTR
CG10 SERIES GAS DISCHARGE TUBES
Littelfuse Inc.
800
In Stock
1 : $3.23000
Cut Tape (CT)
800 : $1.48100
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
600 V
20000A (20kA)
-
2
No
Through Hole
Axial Cylinder
CG1090LTR
CG10470LTR
CG10 SERIES GAS DISCHARGE TUBES
Littelfuse Inc.
800
In Stock
1 : $3.23000
Cut Tape (CT)
800 : $1.48100
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
470 V
20000A (20kA)
-
2
No
Through Hole
Axial Cylinder
CG1090LTR
CG10230LTR
CG10 SERIES GAS DISCHARGE TUBES
Littelfuse Inc.
800
In Stock
1 : $3.23000
Cut Tape (CT)
800 : $1.48100
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
230 V
20000A (20kA)
-
2
No
Through Hole
Axial Cylinder
CG1090LTR
CG101000LTR
CG10 SERIES GAS DISCHARGE TUBES
Littelfuse Inc.
800
In Stock
1 : $3.23000
Cut Tape (CT)
800 : $1.48100
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
1000 V
10000A (10kA)
-
2
No
Through Hole
Axial Cylinder
CG1090LTR
CG1090LTR
CG10 SERIES GAS DISCHARGE TUBES
Littelfuse Inc.
770
In Stock
1 : $3.59000
Cut Tape (CT)
800 : $1.48100
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
90 V
20000A (20kA)
-
2
No
Through Hole
Axial Cylinder
2,000
In Stock
1 : $4.35000
Cut Tape (CT)
1,000 : $1.94005
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
1,995
In Stock
1 : $4.35000
Cut Tape (CT)
1,000 : $1.94005
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
1,940
In Stock
1 : $4.35000
Cut Tape (CT)
1,000 : $1.73750
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
1,895
In Stock
1 : $4.35000
Cut Tape (CT)
1,000 : $1.94005
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
GDT225EX-60-T2-BX
GDT225EX-60-T2-BX
GDT 25MM 600V 120KA T2 TERMINAL
Bourns Inc.
45
In Stock
1 : $56.24000
Box
Tariff may apply if shipping to the United States
Box
Active
600 V
80000A (80kA)
±20%
2
No
Surface Mount
2-SMD
Showing
of 823

Gas Discharge Tube Arresters (GDT)


A gas discharge tube or GDT, is a sealed, glass-enclosed device that contains an inert gas mixture trapped between two electrodes. When a voltage greater than the GDT's rating is exceeded, the increased voltage ionizes the gas allowing it to conduct electricity and divert the excess voltage to ground.