Gas Discharge Tube Arresters (GDT)

Results: 10
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Spark Over (Nom)
75 V90 V145 V230 V250 V300 V350 V400 V470 V600 V
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - DC Spark Over (Nom)
Impulse Discharge Current (8/20µs)
Tolerance
Number of Poles
Fail Short
Mounting Type
Package / Case
2053 Series
2053-09-SM-RPLF
GDT 90V 3KA 2 POLE SURFACE MOUNT
Bourns Inc.
9,443
In Stock
1 : $0.83000
Cut Tape (CT)
900 : $0.38503
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
90 V
3000A (3kA)
±20%
2
No
Surface Mount
2-SMD Cylinder Square End
2053 Series
2053-07-SM-RPLF
GDT 75V 3KA 2 POLE SURFACE MOUNT
Bourns Inc.
3,706
In Stock
1 : $0.83000
Cut Tape (CT)
900 : $0.38503
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
75 V
3000A (3kA)
±20%
2
No
Surface Mount
2-SMD Cylinder Square End
2053 Series
2053-60-SM-RPLF
GDT 600V 3KA 2 POLE SMD
Bourns Inc.
4,636
In Stock
1 : $0.78000
Cut Tape (CT)
900 : $0.39662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
3000A (3kA)
±20%
2
No
Surface Mount
2-SMD Cylinder Square End
2053 Series
2053-23-SM-RPLF
GDT 230V 3KA 2 POLE SMD
Bourns Inc.
3,957
In Stock
1 : $0.78000
Cut Tape (CT)
900 : $0.39662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
230 V
3000A (3kA)
±20%
2
No
Surface Mount
2-SMD Cylinder Square End
2053 Series
2053-47-SM-RPLF
GDT 470V 3KA 2 POLE SMD
Bourns Inc.
3,855
In Stock
1 : $0.78000
Cut Tape (CT)
900 : $0.39662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 V
3000A (3kA)
±20%
2
No
Surface Mount
2-SMD Cylinder Square End
2053 Series
2053-40-SM-RPLF
GDT 400V 3KA 2 POLE SMD
Bourns Inc.
2,162
In Stock
1 : $0.78000
Cut Tape (CT)
900 : $0.39662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
400 V
3000A (3kA)
±20%
2
No
Surface Mount
2-SMD Cylinder Square End
2053 Series
2053-14-SM-RPLF
GDT 145V 3KA 2 POLE SMD
Bourns Inc.
3,190
In Stock
1 : $0.83000
Cut Tape (CT)
900 : $0.39662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
145 V
3000A (3kA)
±20%
2
No
Surface Mount
2-SMD Cylinder Square End
2053 Series
2053-35-SM-RPLF
GDT 350V 3KA 2 POLE SMD
Bourns Inc.
29
In Stock
1 : $0.83000
Cut Tape (CT)
900 : $0.38322
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
350 V
3000A (3kA)
±20%
2
No
Surface Mount
2-SMD Cylinder Square End
2053 Series
2053-30-SM-RPLF
GDT 300V 3KA 2 POLE SMD
Bourns Inc.
0
In Stock
Check Lead Time
1 : $0.85000
Cut Tape (CT)
900 : $0.28876
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
300 V
3000A (3kA)
±20%
2
No
Surface Mount
2-SMD Cylinder Square End
2053 Series
2053-25-SM-RPLF
GDT 250V 3KA 2 POLE SMD
Bourns Inc.
0
In Stock
Check Lead Time
2,700 : $0.32663
Tape & Reel (TR)
Tape & Reel (TR)
Active
250 V
3000A (3kA)
±20%
2
No
Surface Mount
2-SMD Cylinder Square End
Showing
of 10

Gas Discharge Tube Arresters (GDT)


A gas discharge tube or GDT, is a sealed, glass-enclosed device that contains an inert gas mixture trapped between two electrodes. When a voltage greater than the GDT's rating is exceeded, the increased voltage ionizes the gas allowing it to conduct electricity and divert the excess voltage to ground.