Gas Discharge Tube Arresters (GDT)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Voltage - DC Spark Over (Nom) | Impulse Discharge Current (8/20µs) | Tolerance | Number of Poles | Fail Short | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
115 In Stock | 1 : $28.46000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 3000 V | 20000A (20kA) | ±25% | 2 | No | Chassis, Stud Mount | Axial Cylinder | |||
164 In Stock | 1 : $28.46000 Tray | Tariff may apply if shipping to the United States | Tray | Active | 2200 V | 20000A (20kA) | ±20% | 2 | No | Chassis, Stud Mount | Axial Cylinder | |||
433 In Stock | 1 : $42.55000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 3000 V | 20000A (20kA) | ±25% | 2 | No | User Defined | Cylinder No Lead | |||
330 In Stock | 1 : $27.18000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 1400 V | 20000A (20kA) | ±20% | 2 | No | Chassis, Stud Mount | Axial Cylinder | |||
124 In Stock | 1 : $28.46000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 800 V | 20000A (20kA) | ±20% | 2 | No | Chassis, Stud Mount | Axial Cylinder | |||
252 In Stock | 1 : $15.41000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 500 V | 40000A (40kA) | - | 2 | No | User Defined | Cylinder No Lead | |||
40 In Stock | 1 : $42.55000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 600 V | 20000A (20kA) | ±20% | 2 | No | Through Hole | Axial Cylinder, Radial Bend | |||
0 In Stock Check Lead Time | 1 : $15.41000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 600 V | 40000A (40kA) | - | 2 | No | User Defined | Cylinder No Lead | |||
0 In Stock Check Lead Time | 1 : $28.46000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 400 V | 20000A (20kA) | - | 2 | No | Chassis, Stud Mount | Axial Cylinder | |||
0 In Stock Check Lead Time | 150 : $9.14760 Bulk | - | Bulk | Active | 400 V | 20000A (20kA) | - | 2 | No | User Defined | Cylinder No Lead | |||
0 In Stock Check Lead Time | 40 : $27.94175 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 1400 V | 20000A (20kA) | - | 2 | No | User Defined | Cylinder No Lead | |||
0 In Stock Check Lead Time | 40 : $27.94175 Bulk | - | Bulk | Active | 800 V | 20000A (20kA) | ±20% | 2 | No | Through Hole | Axial Cylinder, Radial Bend |