Gas Discharge Tube Arresters (GDT)

Results: 10
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Spark Over (Nom)
75 V90 V120 V150 V200 V230 V250 V350 V400 V470 V
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - DC Spark Over (Nom)
Impulse Discharge Current (8/20µs)
Tolerance
Number of Poles
Fail Short
Mounting Type
Package / Case
2003-Series
2003-09-SM-RPLF
GDT 90V 1KA 2 POLE SURFACE MOUNT
Bourns Inc.
2,500
In Stock
1 : $0.68000
Cut Tape (CT)
2,500 : $0.28280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
90 V
1000A (1kA)
±20%
2
No
Surface Mount
2-SMD Cylinder Square End
2003-Series
2003-07-SM-RPLF
GDT 75V 1KA 2 POLE SURFACE MOUNT
Bourns Inc.
1,960
In Stock
1 : $0.74000
Cut Tape (CT)
2,500 : $0.30164
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
75 V
1000A (1kA)
±20%
2
No
Surface Mount
2-SMD Cylinder Square End
2003-Series
2003-35-SM-RPLF
GDT 350V 1KA 2 POLE SMD
Bourns Inc.
994
In Stock
1 : $0.68000
Cut Tape (CT)
2,500 : $0.30164
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
350 V
1000A (1kA)
±20%
2
No
Surface Mount
2-SMD Cylinder Square End
2003-Series
2003-23-SM-RPLF
GDT 230V 1KA 2 POLE SMD
Bourns Inc.
341
In Stock
1 : $0.68000
Cut Tape (CT)
2,500 : $0.25000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
230 V
1000A (1kA)
±20%
2
No
Surface Mount
2-SMD Cylinder Square End
2003-Series
2003-12-SM-RPLF
GDT 120V 1KA 2 POLE SMD
Bourns Inc.
0
In Stock
Check Lead Time
2,500 : $0.28280
Tape & Reel (TR)
Tape & Reel (TR)
Active
120 V
1000A (1kA)
±20%
2
No
Surface Mount
2-SMD Cylinder Square End
2003-Series
2003-15-SM-RPLF
GDT 150V 1KA 2 POLE SMD
Bourns Inc.
0
In Stock
Check Lead Time
2,500 : $0.28280
Tape & Reel (TR)
Tape & Reel (TR)
Active
150 V
1000A (1kA)
±20%
2
No
Surface Mount
2-SMD Cylinder Square End
2003-Series
2003-20-SM-RPLF
GDT 200V 1KA 2 POLE SMD
Bourns Inc.
0
In Stock
Check Lead Time
2,500 : $0.28280
Tape & Reel (TR)
Tape & Reel (TR)
Active
200 V
1000A (1kA)
±20%
2
No
Surface Mount
2-SMD Cylinder Square End
2003-Series
2003-25-SM-RPLF
GDT 250V 1KA 2 POLE SMD
Bourns Inc.
0
In Stock
Check Lead Time
2,500 : $0.28280
Tape & Reel (TR)
Tape & Reel (TR)
Active
250 V
1000A (1kA)
±20%
2
No
Surface Mount
2-SMD Cylinder Square End
2003-Series
2003-40-SM-RPLF
GDT 400V 1KA 2 POLE SMD
Bourns Inc.
0
In Stock
Check Lead Time
2,500 : $0.28280
Tape & Reel (TR)
Tape & Reel (TR)
Active
400 V
1000A (1kA)
±20%
2
No
Surface Mount
2-SMD Cylinder Square End
2003-Series
2003-47-SM-RPLF
GDT 470V 1KA 2 POLE SMD
Bourns Inc.
0
In Stock
Check Lead Time
2,500 : $0.28280
Tape & Reel (TR)
Tape & Reel (TR)
Active
470 V
1000A (1kA)
±20%
2
No
Surface Mount
2-SMD Cylinder Square End
Showing
of 10

Gas Discharge Tube Arresters (GDT)


A gas discharge tube or GDT, is a sealed, glass-enclosed device that contains an inert gas mixture trapped between two electrodes. When a voltage greater than the GDT's rating is exceeded, the increased voltage ionizes the gas allowing it to conduct electricity and divert the excess voltage to ground.