Gas Discharge Tube Arresters (GDT)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Voltage - DC Spark Over (Nom)
Impulse Discharge Current (8/20µs)
Tolerance
Number of Poles
Fail Short
Mounting Type
Package / Case
EC Series
GDT 75V 5KA 2 POLE THROUGH HOLE
EPCOS - TDK Electronics
67,098
In Stock
1 : $1.69000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
75 V
5000A (5kA)
±20%
2
No
Through Hole
Axial Cylinder
B88069X4131S102
GDT 230V 5KA 2 POLE THROUGH HOLE
EPCOS - TDK Electronics
872
In Stock
1 : $2.01000
Strip
Tariff may apply if shipping to the United States
Strip
Active
230 V
5000A (5kA)
-
2
No
Through Hole
Axial Cylinder
Showing
of 2

Gas Discharge Tube Arresters (GDT)


A gas discharge tube or GDT, is a sealed, glass-enclosed device that contains an inert gas mixture trapped between two electrodes. When a voltage greater than the GDT's rating is exceeded, the increased voltage ionizes the gas allowing it to conduct electricity and divert the excess voltage to ground.