Gas Discharge Tube Arresters (GDT)

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - DC Spark Over (Nom)
Impulse Discharge Current (8/20µs)
Tolerance
Number of Poles
Fail Short
Mounting Type
Package / Case
2051 Series, Non-Standard SMD
2051-09-SM-RPLF
GDT 90V 2KA 2 POLE SURFACE MOUNT
Bourns Inc.
10,056
In Stock
1 : $0.81000
Cut Tape (CT)
2,500 : $0.33461
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
90 V
2000A (2kA)
±30%
2
No
Surface Mount
1812 (4532 Metric)
2030-xxT Series
2030-42T-SM-RPLF
GDT 360V 4KA 3 POLE SMD
Bourns Inc.
1,351
In Stock
1 : $3.13000
Cut Tape (CT)
1,000 : $1.42267
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
360 V
4000A (4kA)
-
3
No
Surface Mount
3-SMD Cylinder Square End
Showing
of 2

Gas Discharge Tube Arresters (GDT)


A gas discharge tube or GDT, is a sealed, glass-enclosed device that contains an inert gas mixture trapped between two electrodes. When a voltage greater than the GDT's rating is exceeded, the increased voltage ionizes the gas allowing it to conduct electricity and divert the excess voltage to ground.