Cartridge Fuses

Results: 182
Stocking Options
Environmental Options
Media
Exclude
182Results
Applied FiltersRemove All

Showing
of 182
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
606 Series
0606063.UXTHP
FUSE CARTRIDGE 63A 500VAC
Littelfuse Inc.
438
In Stock
1 : $12.01000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Through Hole
Cartridge
63 A
500 V
-
-
Cartridge, Non-Standard
2kA
7000.0
cURus
-55°C ~ 125°C
-
0.482" Dia x 1.315" L (12.25mm x 33.40mm)
606 Series
0606040.UXTHP
FUSE CARTRIDGE 40A 500VAC
Littelfuse Inc.
325
In Stock
1 : $9.14000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Through Hole
Cartridge
40 A
500 V
-
-
Cartridge, Non-Standard
2kA
2500.0
cURus
-55°C ~ 125°C
-
0.482" Dia x 1.315" L (12.25mm x 33.40mm)
60120016
60120016
FUSE CARTRIDGE A 16A 500VAC 5AG
Socomec
293
Marketplace
1 : $1.99000
Box
-
-
Box
Active
Requires Holder
Cartridge
16 A
500 V
-
-
5AG, 10mm x 38.1mm
-
-
-
-
-
0.406" Dia x 1.496" L (10.30mm x 38.00mm)
PV10-32A85B
PV10-25A85B
1500VDC PV Fuse, Cylindrical 10x
Component Basics
500
Marketplace
1 : $25.00000
Bulk
-
Bulk
Active
Requires Holder
Cartridge
25 A
-
1500 V
-
-
20kA
985.0
-
-40°C ~ 85°C
White
-
PV10-32A85B
CPV10-8A85B
1500VDC PV Fuse, Cylindrical 10x
Component Basics
500
Marketplace
1 : $25.00000
Bulk
-
Bulk
Active
Requires Holder
Cartridge
8 A
-
1500 V
-
-
20kA
63.0
-
-40°C ~ 85°C
White
-
PV10-32A85B
CPV10-4A85B
1500VDC PV Fuse, Cylindrical 10x
Component Basics
500
Marketplace
1 : $25.00000
Bulk
-
Bulk
Active
Requires Holder
Cartridge
4 A
-
1500 V
-
-
20kA
21.0
-
-40°C ~ 85°C
White
-
PV10-32A85B
CPV10-15A85B
1500VDC PV Fuse, Cylindrical 10x
Component Basics
500
Marketplace
1 : $25.00000
Bulk
-
Bulk
Active
Requires Holder
Cartridge
15 A
-
1500 V
-
-
20kA
328.0
-
-40°C ~ 85°C
White
-
PV10-32A85B
CPV10-16A85B
1500VDC PV Fuse, Cylindrical 10x
Component Basics
500
Marketplace
1 : $25.00000
Bulk
-
Bulk
Active
Requires Holder
Cartridge
16 A
-
1500 V
-
-
20kA
355.0
-
-40°C ~ 85°C
White
-
PV10-32A85B
PV10-32A85B
1500VDC PV Fuse, Cylindrical 10x
Component Basics
500
Marketplace
1 : $25.00000
Bulk
-
Bulk
Active
Requires Holder
Cartridge
32 A
-
1500 V
-
-
20kA
5212.0
-
-40°C ~ 85°C
White
-
PV10-32A85B
PV10-30A85B
1500VDC PV Fuse, Cylindrical 10x
Component Basics
500
Marketplace
1 : $25.00000
Bulk
-
Bulk
Active
Requires Holder
Cartridge
30 A
-
1500 V
-
-
20kA
1225.0
-
-40°C ~ 85°C
White
-
PV10-32A85B
CPV10-5A85B
1500VDC PV Fuse, Cylindrical 10x
Component Basics
500
Marketplace
1 : $25.00000
Bulk
-
Bulk
Active
Requires Holder
Cartridge
5 A
-
1500 V
-
-
20kA
42.0
-
-40°C ~ 85°C
White
-
PV10-32A85B
CPV10-12A85B
1500VDC PV Fuse, Cylindrical 10x
Component Basics
500
Marketplace
1 : $25.00000
Bulk
-
Bulk
Active
Requires Holder
Cartridge
12 A
-
1500 V
-
-
20kA
180.0
-
-40°C ~ 85°C
White
-
PV10-32A85B
CPV10-10A85B
1500VDC PV Fuse, Cylindrical 10x
Component Basics
500
Marketplace
1 : $25.00000
Bulk
-
Bulk
Active
Requires Holder
Cartridge
10 A
-
1500 V
-
-
20kA
109.0
-
-40°C ~ 85°C
White
-
PV10-32A85B
CPV10-6A85B
1500VDC PV Fuse, Cylindrical 10x
Component Basics
500
Marketplace
1 : $25.00000
Bulk
-
Bulk
Active
Requires Holder
Cartridge
6 A
-
1500 V
-
-
20kA
45.0
-
-40°C ~ 85°C
White
-
PV10-32A85B
CPV10-1A85B
1500VDC PV Fuse, Cylindrical 10x
Component Basics
500
Marketplace
1 : $25.00000
Bulk
-
Bulk
Active
Requires Holder
Cartridge
1 A
-
1500 V
-
-
20kA
0.9
-
-40°C ~ 85°C
White
-
PV10-32A85B
PV10-20A85B
1500VDC PV Fuse, Cylindrical 10x
Component Basics
500
Marketplace
1 : $25.00000
Bulk
-
Bulk
Active
Requires Holder
Cartridge
20 A
-
1500 V
-
-
20kA
620.0
-
-40°C ~ 85°C
White
-
PV10-32A85B
CPV10-3A85B
1500VDC PV Fuse, Cylindrical 10x
Component Basics
500
Marketplace
1 : $25.00000
Bulk
-
Bulk
Active
Requires Holder
Cartridge
3 A
-
1500 V
-
-
20kA
11.0
-
-40°C ~ 85°C
White
-
606 Series
0606050.UXTHP
FUSE CARTRIDGE 50A 500VAC
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : $10.30000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Through Hole
Cartridge
50 A
500 V
-
-
Cartridge, Non-Standard
2kA
4800.0
cURus
-55°C ~ 125°C
-
0.482" Dia x 1.315" L (12.25mm x 33.40mm)
0695050.PXPS
0695050.PXPS
FUSE CARTRIDGE 50A 32VDC MODULE
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : $1.78000
Bulk
-
Bulk
Active
Surface Mount
Cartridge
50 A
-
32 V
Slow Blow
Module
1kA
3829.0
ISO8820-4, SAE 2741
-40°C ~ 125°C
Red
0.420" L x 0.590" W x 0.240" H (10.70mm x 15.00mm x 6.20mm)
0430600000
0430600000
FUSE CART 500MA 250VAC 5X20MM
Weidmüller
0
In Stock
860
Factory
Check Lead Time
1 : $4.71000
Bulk
-
-
Bulk
Active
Requires Holder
Cartridge
500 mA
250 V
-
Fast Blow
5mm x 20mm
1.5kA
-
-
-
Light Gray
0.197" Dia x 0.787" L (5.00mm x 20.00mm)
0695020.PXPS
0695020.PXPS
FUSE CARTRIDGE 20A 32VDC MODULE
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : $1.78000
Bulk
-
Bulk
Active
Surface Mount
Cartridge
20 A
-
32 V
Slow Blow
Module
1kA
565.0
ISO8820-4, SAE 2741
-40°C ~ 125°C
Blue
0.420" L x 0.590" W x 0.240" H (10.70mm x 15.00mm x 6.20mm)
0695030.PXPS
0695030.PXPS
FUSE CARTRIDGE 30A 32VDC MODULE
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : $1.78000
Bulk
-
Bulk
Active
Surface Mount
Cartridge
30 A
-
32 V
Slow Blow
Module
1kA
1032.0
ISO8820-4, SAE 2741
-40°C ~ 125°C
Pink
0.420" L x 0.590" W x 0.240" H (10.70mm x 15.00mm x 6.20mm)
0
In Stock
Check Lead Time
5 : $2.66200
Bulk
-
*
Bulk
Active
Requires Holder
Cartridge
6 A
125 V
-
Slow Blow
5mm x 20mm
10kA
-
CSA, UL, UR
-
-
0.197" Dia x 0.787" L (5.00mm x 20.00mm)
5X20MM FUSE 250V 1-6/10A GSC
GSC1-6/10
5X20MM FUSE 250V 1-6/10A GSC
Mersen USA Newburyport-MA L.L.C.
0
In Stock
Check Lead Time
5 : $2.92600
Bulk
-
Bulk
Active
Through Hole
Cartridge
0.6 A
250 V
-
Slow Blow
5mm x 20mm
100A
-
CSA, UL, UR
-
-
0.197" Dia x 0.787" L (5.00mm x 20.00mm)
0
In Stock
Check Lead Time
5 : $2.92600
Bulk
-
Bulk
Active
Through Hole
Cartridge
7 A
125 V
-
Slow Blow
5mm x 20mm
10kA
-
CSA, UL, UR
-
-
0.197" Dia x 0.787" L (5.00mm x 20.00mm)
Showing
of 182

Cartridge Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.