300 mA 3AB, 3AG, 1/4" x 1-1/4" Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
237 In Stock | 1 : $1.59000 Bulk | Bulk | Active | Requires Holder | Cartridge, Glass | 300 mA | 250 V | - | Slow Blow | 3AB, 3AG, 1/4" x 1-1/4" | 35A | 0.73 | CE, CSA, UL | -55°C ~ 125°C | - | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |||
158 In Stock 1,200 Factory | 1 : $1.64000 Bulk | Bulk | Active | Requires Holder | Cartridge, Glass | 300 mA | 250 V | - | Slow Blow | 3AB, 3AG, 1/4" x 1-1/4" | 35A | 0.412 | CE, CSA, UL | - | - | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |||
28 In Stock | 1 : $1.64000 Bulk | Bulk | Active | Requires Holder | Cartridge, Glass | 300 mA | 250 V | - | Slow Blow | 3AB, 3AG, 1/4" x 1-1/4" | 35A | 0.73 | CE, CSA, UL | -55°C ~ 125°C | - | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |||
210 In Stock | 1 : $2.26000 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 300 mA | 250 V | 125 V | Slow Blow | 3AB, 3AG, 1/4" x 1-1/4" | 100A AC, 10kA DC | 0.69 | CE, CSA, UL | -55°C ~ 125°C | - | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |||
73 In Stock | 1 : $3.19000 Bulk | Bulk | Active | Requires Holder | Cartridge, Glass | 300 mA | 250 V | - | Fast Blow | 3AB, 3AG, 1/4" x 1-1/4" | 35A | 0.0689 | CE, CSA, UL | -55°C ~ 125°C | - | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |||
50 In Stock | 1 : $3.50000 Bulk | Bulk | Active | Requires Holder | Cartridge, Glass | 300 mA | 250 V | - | Fast Blow | 3AB, 3AG, 1/4" x 1-1/4" | 35A | 0.0689 | CE, CSA, UL | -55°C ~ 125°C | - | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |||
272 In Stock | 1 : $1.83000 Bulk | Bulk | Obsolete | Requires Holder | Cartridge, Glass | 300 mA | 250 V | - | Slow Blow | 3AB, 3AG, 1/4" x 1-1/4" | 35A | 1.27 | CSA, UL | -55°C ~ 125°C | - | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |||
7 In Stock | 1 : $1.63000 Bulk | Bulk | Active | Requires Holder | Cartridge, Glass | 300 mA | 250 V | - | Fast Blow | 3AB, 3AG, 1/4" x 1-1/4" | 35A | 0.027 | CSA, UL | -55°C ~ 125°C | - | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |