2 A Fuses

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied Filterscms-remove-all

cms-showing
cms-of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
0458 SERIES
0458002.DR
FUSE BRD MNT 2A 48VAC 75VDC 1206
Littelfuse Inc.
2,987
In Stock
1 : $1.60000
Cut Tape (CT)
1,500 : $0.68243
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
48 V
75 V
Fast Blow
1206 (3216 Metric)
50A
0.952
cULus
-55°C ~ 125°C
-
0.125" L x 0.062" W x 0.062" H (3.18mm x 1.58mm x 1.58mm)
470 Series
0470002.DRSNP
FUSE BRD MNT 2A 125VAC/VDC 1206
Littelfuse Inc.
2,465
In Stock
1 : $1.34000
Cut Tape (CT)
1,500 : $0.56933
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
125 V
125 V
Fast Blow
1206 (3216 Metric)
50A
0.75625
cULus, PSE
-55°C ~ 125°C
-
0.124" L x 0.059" W x 0.045" H (3.15mm x 1.50mm x 1.15mm)
0483.375DR
0483002.DRA
TFF CHIP WIA 75V AUTOC 1206 FA 2
Littelfuse Inc.
3,773
In Stock
1 : $2.04000
Cut Tape (CT)
1,500 : $0.61167
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
75 V
75 V
Fast Blow
1206 (3216 Metric)
50A
1.42
cURus
-55°C ~ 125°C
-
0.130" L x 0.062" W x 0.056" H (3.30mm x 1.58mm x 1.42mm)
MGA SERIES
3410.0035.01
FUSE BRD MNT 2A 125VAC/VDC 2SMD
SCHURTER Inc.
122
In Stock
1 : $5.20000
Bulk
-
Bulk
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A AC, 300A DC
0.089
cURus
-55°C ~ 150°C
-
0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm)
MGA-A Series
3-103-115
FUSE BRD MNT 2A 125VAC/VDC 2SMD
SCHURTER Inc.
1,915
In Stock
1 : $4.10000
Cut Tape (CT)
3,000 : $2.98125
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A AC, 300A DC
0.025
cURus, UL
-55°C ~ 125°C
-
0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm)
MGA SERIES
3410.0035.03
FUSE BRD MNT 2A 125VAC/VDC 2SMD
SCHURTER Inc.
3,000
In Stock
1 : $5.20000
Cut Tape (CT)
3,000 : $2.11750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A AC, 300A DC
0.089
cURus
-55°C ~ 150°C
-
0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm)
cms-showing
cms-of 6

2 A Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.