Fuses

Results: 22
Mounting Type
Requires HolderThrough Hole
Current Rating (Amps)
350 mA500 mA750 mA1 A1.25 A2 A2.5 A3 A3.15 A4 A5 A6 A
Package / Case
3AB, 3AG, 1/4" x 1-1/4" (Axial)3AB, 3AG, 1/4" x 1-1/4"
Breaking Capacity @ Rated Voltage
100A200A750A
Melting I²t
0.01220.03850.13610.2881.1722.7515.1928.0858.95415.6431.2461.66
Approval Agency
cULus, UL 248cURus, UL 248
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)0.270" Dia x 1.276" L (6.85mm x 32.40mm)
Stocking Options
Environmental Options
Media
Marketplace Product
22Results
Applied FiltersRemove All

Showing
of 22
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
FCA-1.25A
FCA-10A
FUSE CERAMIC 10A 250VAC 3AB 3AG
OptiFuse
7,852
Marketplace
1 : $0.82000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic10 A250 VFast Blow3AB, 3AG, 1/4" x 1-1/4"200A246.5cULus, UL 248--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
FCA-1.25A
FCA-2.5A
FUSE CERAMIC 2.5A 250VAC 3AB 3AG
OptiFuse
6,986
Marketplace
1 : $0.82000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic2.5 A250 VFast Blow3AB, 3AG, 1/4" x 1-1/4"100A5.192cULus, UL 248--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
FCA-1.25A
FCA-15A
FUSE CERAMIC 15A 250VAC 3AB 3AG
OptiFuse
5,198
Marketplace
1 : $0.82000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic15 A250 VFast Blow3AB, 3AG, 1/4" x 1-1/4"750A666.8cULus, UL 248--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
FCA-1.25A
FCA-1A
FUSE CERAMIC 1A 250VAC 3AB 3AG
OptiFuse
5,130
Marketplace
1 : $0.82000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic1 A250 VFast Blow3AB, 3AG, 1/4" x 1-1/4"100A0.288cULus, UL 248--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
FCA-1.25A
FCA-8A
FUSE CERAMIC 8A 250VAC 3AB 3AG
OptiFuse
4,700
Marketplace
1 : $0.82000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic8 A250 VFast Blow3AB, 3AG, 1/4" x 1-1/4"200A141cULus, UL 248--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
FCA-1.25A
FCA-1.25A
FUSE CERM 1.25A 250VAC 3AB 3AG
OptiFuse
3,900
Marketplace
1 : $0.82000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic1.25 A250 VFast Blow3AB, 3AG, 1/4" x 1-1/4"100A1.172cULus, UL 248--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
FCA-1.25A
FCA-9A
FUSE CERAMIC 9A 250VAC 3AB 3AG
OptiFuse
3,645
Marketplace
1 : $0.82000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic9 A250 VFast Blow3AB, 3AG, 1/4" x 1-1/4"200A185.2cULus, UL 248--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
FCA-1.25A
FCA-4A
FUSE CERAMIC 4A 250VAC 3AB 3AG
OptiFuse
3,643
Marketplace
1 : $0.82000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic4 A250 VFast Blow3AB, 3AG, 1/4" x 1-1/4"200A15.64cULus, UL 248--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
FCA-1.25A
FCA-5A
FUSE CERAMIC 5A 250VAC 3AB 3AG
OptiFuse
3,104
Marketplace
1 : $0.82000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic5 A250 VFast Blow3AB, 3AG, 1/4" x 1-1/4"200A31.24cULus, UL 248--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
FCA-1.25A
FCA-7A
FUSE CERAMIC 7A 250VAC 3AB 3AG
OptiFuse
3,068
Marketplace
1 : $0.82000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic7 A250 VFast Blow3AB, 3AG, 1/4" x 1-1/4"200A98.5cULus, UL 248--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
FCA-1.25A
FCA-12A
FUSE CERAMIC 12A 250VAC 3AB 3AG
OptiFuse
2,822
Marketplace
1 : $0.82000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic12 A250 VFast Blow3AB, 3AG, 1/4" x 1-1/4"750A432.6cULus, UL 248--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
FCA-1.25A
FCA-6A
FUSE CERAMIC 6A 250VAC 3AB 3AG
OptiFuse
2,474
Marketplace
1 : $0.82000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic6 A250 VFast Blow3AB, 3AG, 1/4" x 1-1/4"200A61.66cULus, UL 248--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
FCA-1.25A
FCA-3A
FUSE CERAMIC 3A 250VAC 3AB 3AG
OptiFuse
1,537
Marketplace
1 : $0.82000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic3 A250 VFast Blow3AB, 3AG, 1/4" x 1-1/4"100A8.085cULus, UL 248--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
FCA-1.25A
FCA-25A
FUSE CERAMIC 25A 250VAC 3AB 3AG
OptiFuse
7,538
Marketplace
1 : $0.92000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic25 A250 VFast Blow3AB, 3AG, 1/4" x 1-1/4"100A2586cURus, UL 248--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
FCA-1.25A
FCA-20A
FUSE CERAMIC 20A 250VAC 3AB 3AG
OptiFuse
2,339
Marketplace
1 : $0.92000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic20 A250 VFast Blow3AB, 3AG, 1/4" x 1-1/4"100A1811cURus, UL 248--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
FCA-1.25A
FCA-30A
FUSE CERAMIC 30A 250VAC 3AB 3AG
OptiFuse
2,212
Marketplace
1 : $0.92000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic30 A250 VFast Blow3AB, 3AG, 1/4" x 1-1/4"100A3006cURus, UL 248--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
FCA-1.25A
FCA-500MA
FUSE CERM 500MA 250VAC 3AB 3AG
OptiFuse
2,520
Marketplace
1 : $1.17000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic500 mA250 VFast Blow3AB, 3AG, 1/4" x 1-1/4"100A0.0385cULus, UL 248--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
FCA-1.25A
FCA-750MA
FUSE CERM 750MA 250VAC 3AB 3AG
OptiFuse
2,460
Marketplace
1 : $1.17000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic750 mA250 VFast Blow3AB, 3AG, 1/4" x 1-1/4"100A0.1361cULus, UL 248--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
FCA-1.25A
FCA-350MA
FUSE CERM 350MA 250VAC 3AB 3AG
OptiFuse
1,745
Marketplace
1 : $1.17000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic350 mA250 VFast Blow3AB, 3AG, 1/4" x 1-1/4"100A0.0122cULus, UL 248--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
FCA-P-3A
FCA-P-3A
FUSE CERAMIC 3A 250VAC 3AB 3AG
OptiFuse
1,589
Marketplace
1 : $1.19000
Bulk
Bulk
ActiveThrough HoleCartridge, Ceramic3 A250 VFast Blow3AB, 3AG, 1/4" x 1-1/4" (Axial)100A8.085cULus, UL 248--0.270" Dia x 1.276" L (6.85mm x 32.40mm)
FCA-1.25A
FCA-2A
FUSE CERAMIC 2A 250VAC 3AB 3AG
OptiFuse
959
Marketplace
1 : $0.82000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic2 A250 VFast Blow3AB, 3AG, 1/4" x 1-1/4"100A2.751cULus, UL 248--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
FCA-1.25A
FCA-3.15A
FUSE CERM 3.15A 250VAC 3AB 3AG
OptiFuse
750
Marketplace
1 : $0.82000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic3.15 A250 VFast Blow3AB, 3AG, 1/4" x 1-1/4"100A8.954cULus, UL 248--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Showing
of 22

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.