Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Surface Mount | Board Mount (Cartridge Style Excluded) | 4 A | 125 V | 80 V | Slow Blow | 2410 (6125 Metric) | 35A AC, 50A DC | 30 | cURus | -55°C ~ 125°C | - | 0.240" L x 0.109" W x 0.109" H (6.10mm x 2.77mm x 2.77mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Surface Mount | Board Mount (Cartridge Style Excluded) | 750 mA | 125 V | 80 V | Slow Blow | 2410 (6125 Metric) | 50A | 0.75 | cURus | -55°C ~ 125°C | - | 0.240" L x 0.109" W x 0.109" H (6.10mm x 2.77mm x 2.77mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Surface Mount | Board Mount (Cartridge Style Excluded) | 1.5 A | 125 V | 80 V | Slow Blow | 2410 (6125 Metric) | 50A | 3.2 | cURus | -55°C ~ 125°C | - | 0.240" L x 0.109" W x 0.109" H (6.10mm x 2.77mm x 2.77mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Surface Mount | Board Mount (Cartridge Style Excluded) | 2 A | 125 V | 80 V | Slow Blow | 2410 (6125 Metric) | 50A | 5.5 | cURus | -55°C ~ 125°C | - | 0.240" L x 0.109" W x 0.109" H (6.10mm x 2.77mm x 2.77mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Surface Mount | Board Mount (Cartridge Style Excluded) | 1 A | 125 V | 80 V | Slow Blow | 2410 (6125 Metric) | 50A | 1.6 | cURus | -55°C ~ 125°C | - | 0.240" L x 0.109" W x 0.109" H (6.10mm x 2.77mm x 2.77mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Surface Mount | Board Mount (Cartridge Style Excluded) | 3 A | 125 V | 80 V | Slow Blow | 2410 (6125 Metric) | 35A AC, 50A DC | 11 | cURus | -55°C ~ 125°C | - | 0.240" L x 0.109" W x 0.109" H (6.10mm x 2.77mm x 2.77mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Surface Mount | Board Mount (Cartridge Style Excluded) | 2.5 A | 125 V | 80 V | Slow Blow | 2410 (6125 Metric) | 50A | 8.5 | cURus | -55°C ~ 125°C | - | 0.240" L x 0.109" W x 0.109" H (6.10mm x 2.77mm x 2.77mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Surface Mount | Board Mount (Cartridge Style Excluded) | 5 A | 125 V | 80 V | Slow Blow | 2410 (6125 Metric) | 35A AC, 50A DC | 50 | cURus | -55°C ~ 125°C | - | 0.240" L x 0.109" W x 0.109" H (6.10mm x 2.77mm x 2.77mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Surface Mount | Board Mount (Cartridge Style Excluded) | 500 mA | 125 V | 80 V | Slow Blow | 2410 (6125 Metric) | 50A | 0.22 | cURus | -55°C ~ 125°C | - | 0.240" L x 0.109" W x 0.109" H (6.10mm x 2.77mm x 2.77mm) |