Fuses

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Approval Agency
Operating Temperature
Color
Size / Dimension
0603 (1608 metric) pkg
ERB-SE2R50U
FUSE BOARD MOUNT 2.5A 32VDC 0603
Panasonic Electronic Components
0
In Stock
1 : $0.23000
Cut Tape (CT)
5,000 : $0.17780
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Surface Mount
Board Mount (Cartridge Style Excluded)
2.5 A
32 V
Fast Blow
0603 (1608 Metric)
50A
cUL, UL
-40°C ~ 100°C
-
0.063" L x 0.031" W x 0.028" H (1.60mm x 0.80mm x 0.70mm)
0603 (1608 metric) pkg
ERB-SE0R50U
FUSE BOARD MNT 500MA 32VDC 0603
Panasonic Electronic Components
0
In Stock
1 : $0.44000
Cut Tape (CT)
5,000 : $0.17780
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
32 V
Fast Blow
0603 (1608 Metric)
50A
cUL, UL
-40°C ~ 100°C
-
0.063" L x 0.031" W x 0.028" H (1.60mm x 0.80mm x 0.70mm)
0603 (1608 metric) pkg
ERB-SE1R00U
FUSE BOARD MOUNT 1A 32VDC 0603
Panasonic Electronic Components
0
In Stock
1 : $0.44000
Cut Tape (CT)
5,000 : $0.17780
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
32 V
Fast Blow
0603 (1608 Metric)
50A
cUL, UL
-40°C ~ 100°C
-
0.063" L x 0.031" W x 0.028" H (1.60mm x 0.80mm x 0.70mm)
0603 (1608 metric) pkg
ERB-SE1R25U
FUSE BOARD MNT 1.25A 32VDC 0603
Panasonic Electronic Components
0
In Stock
1 : $0.44000
Cut Tape (CT)
5,000 : $0.17780
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Surface Mount
Board Mount (Cartridge Style Excluded)
1.25 A
32 V
Fast Blow
0603 (1608 Metric)
50A
cUL, UL
-40°C ~ 100°C
-
0.063" L x 0.031" W x 0.028" H (1.60mm x 0.80mm x 0.70mm)
0603 (1608 metric) pkg
ERB-SE2R00U
FUSE BOARD MOUNT 2A 32VDC 0603
Panasonic Electronic Components
0
In Stock
1 : $0.44000
Cut Tape (CT)
5,000 : $0.17780
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
32 V
Fast Blow
0603 (1608 Metric)
50A
cUL, UL
-40°C ~ 100°C
-
0.063" L x 0.031" W x 0.028" H (1.60mm x 0.80mm x 0.70mm)
0603 (1608 metric) pkg
ERB-SE3R00U
FUSE BOARD MOUNT 3A 32VDC 0603
Panasonic Electronic Components
0
In Stock
1 : $0.44000
Cut Tape (CT)
5,000 : $0.17780
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
32 V
Fast Blow
0603 (1608 Metric)
50A
cUL, UL
-40°C ~ 100°C
-
0.063" L x 0.031" W x 0.028" H (1.60mm x 0.80mm x 0.70mm)
0603 (1608 metric) pkg
ERB-SE4R00U
FUSE BOARD MOUNT 4A 32VDC 0603
Panasonic Electronic Components
0
In Stock
1 : $0.44000
Cut Tape (CT)
5,000 : $0.17780
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Surface Mount
Board Mount (Cartridge Style Excluded)
4 A
32 V
Fast Blow
0603 (1608 Metric)
35A
cUL, UL
-40°C ~ 100°C
-
0.063" L x 0.031" W x 0.028" H (1.60mm x 0.80mm x 0.70mm)
0603 (1608 metric) pkg
ERB-SE5R00U
FUSE BOARD MOUNT 5A 32VDC 0603
Panasonic Electronic Components
0
In Stock
1 : $0.44000
Cut Tape (CT)
5,000 : $0.17780
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
32 V
Fast Blow
0603 (1608 Metric)
35A
cUL, UL
-40°C ~ 100°C
-
0.063" L x 0.031" W x 0.028" H (1.60mm x 0.80mm x 0.70mm)
0603 (1608 metric) pkg
ERB-SE0R75U
FUSE BOARD MNT 750MA 32VDC 0603
Panasonic Electronic Components
0
In Stock
1 : $0.69000
Cut Tape (CT)
5,000 : $0.16300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Surface Mount
Board Mount (Cartridge Style Excluded)
750 mA
32 V
Fast Blow
0603 (1608 Metric)
50A
cUL, UL
-40°C ~ 100°C
-
0.063" L x 0.031" W x 0.028" H (1.60mm x 0.80mm x 0.70mm)
0603 (1608 metric) pkg
ERB-SE1R50U
FUSE BOARD MOUNT 1.5A 32VDC 0603
Panasonic Electronic Components
0
In Stock
1 : $0.69000
Cut Tape (CT)
5,000 : $0.17780
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
32 V
Fast Blow
0603 (1608 Metric)
50A
cUL, UL
-40°C ~ 100°C
-
0.063" L x 0.031" W x 0.028" H (1.60mm x 0.80mm x 0.70mm)
Showing
of 10

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.