Fuses
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Approval Agency | Operating Temperature | Color | Size / Dimension | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,597 In Stock | 1 : $0.69000 Cut Tape (CT) 10,000 : $0.16300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Surface Mount | Board Mount (Cartridge Style Excluded) | 500 mA | 24 V | Fast Blow | 0402 (1005 Metric) | 35A | cUL, UL | -40°C ~ 100°C | - | 0.040" L x 0.020" W x 0.016" H (1.00mm x 0.50mm x 0.40mm) | |||
0 In Stock | 1 : $0.44000 Cut Tape (CT) 10,000 : $0.17122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Surface Mount | Board Mount (Cartridge Style Excluded) | 750 mA | 24 V | Fast Blow | 0402 (1005 Metric) | 35A | cUL, UL | -40°C ~ 100°C | - | 0.040" L x 0.020" W x 0.016" H (1.00mm x 0.50mm x 0.40mm) | |||
0 In Stock | 1 : $0.44000 Cut Tape (CT) 10,000 : $0.17122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Surface Mount | Board Mount (Cartridge Style Excluded) | 2.5 A | 24 V | Fast Blow | 0402 (1005 Metric) | 35A | cUL, UL | -40°C ~ 100°C | - | 0.040" L x 0.020" W x 0.016" H (1.00mm x 0.50mm x 0.40mm) | |||
0 In Stock | 1 : $0.44000 Cut Tape (CT) 10,000 : $0.17122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Surface Mount | Board Mount (Cartridge Style Excluded) | 3 A | 24 V | Fast Blow | 0402 (1005 Metric) | 35A | cUL, UL | -40°C ~ 100°C | - | 0.040" L x 0.020" W x 0.016" H (1.00mm x 0.50mm x 0.40mm) | |||
0 In Stock | 1 : $0.69000 Cut Tape (CT) 10,000 : $0.17122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Surface Mount | Board Mount (Cartridge Style Excluded) | 1 A | 24 V | Fast Blow | 0402 (1005 Metric) | 35A | cUL, UL | -40°C ~ 100°C | - | 0.040" L x 0.020" W x 0.016" H (1.00mm x 0.50mm x 0.40mm) | |||
0 In Stock | 1 : $0.69000 Cut Tape (CT) 10,000 : $0.17122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Surface Mount | Board Mount (Cartridge Style Excluded) | 1.25 A | 24 V | Fast Blow | 0402 (1005 Metric) | 35A | cUL, UL | -40°C ~ 100°C | - | 0.040" L x 0.020" W x 0.016" H (1.00mm x 0.50mm x 0.40mm) | |||
0 In Stock | 1 : $0.69000 Cut Tape (CT) 10,000 : $0.17122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Surface Mount | Board Mount (Cartridge Style Excluded) | 1.5 A | 24 V | Fast Blow | 0402 (1005 Metric) | 35A | cUL, UL | -40°C ~ 100°C | - | 0.040" L x 0.020" W x 0.016" H (1.00mm x 0.50mm x 0.40mm) | |||
0 In Stock | 1 : $0.69000 Cut Tape (CT) 10,000 : $0.17122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Surface Mount | Board Mount (Cartridge Style Excluded) | 2 A | 24 V | Fast Blow | 0402 (1005 Metric) | 35A | cUL, UL | -40°C ~ 100°C | - | 0.040" L x 0.020" W x 0.016" H (1.00mm x 0.50mm x 0.40mm) |