Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Approval Agency
Operating Temperature
Color
Size / Dimension
UNHS20100L
UNHS20100L
IC CIRCUIT PROTECTOR .7A SNMP 2P
Panasonic Electronic Components
0
In Stock
Obsolete
Cut Tape (CT)
ObsoleteSurface MountBoard Mount (Cartridge Style Excluded)700 mA50 V50 VFast Blow2-SMD, J-Lead---55°C ~ 125°C-0.118" L x 0.091" W x 0.087" H (3.00mm x 2.30mm x 2.20mm)
UNHS20300L
UNHS20300L
IC CIRCUIT PROTECTR 1.2A SNMP 2P
Panasonic Electronic Components
0
In Stock
Obsolete
Cut Tape (CT)
ObsoleteSurface MountBoard Mount (Cartridge Style Excluded)1.2 A50 V50 VFast Blow2-SMD, J-Lead---55°C ~ 125°C-0.118" L x 0.091" W x 0.087" H (3.00mm x 2.30mm x 2.20mm)
Showing
1 - 2
of 2

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.