Showing
of 28
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
FCA-2.5A
FCA-2.5A
FUSE CERAMIC 2.5A 250VAC 3AB 3AG
OptiFuse
7,111
Marketplace
1 : $0.82000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic2.5 A250 VFast Blow3AB, 3AG, 1/4" x 1-1/4"100A5.192cULus, KTL, PSE/JET--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
FCA-15A
FCA-15A
FUSE CERAMIC 15A 250VAC 3AB 3AG
OptiFuse
5,758
Marketplace
1 : $0.82000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic15 A250 VFast Blow3AB, 3AG, 1/4" x 1-1/4"100A666.8cULus, PSE/JET--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
FCA-1A
FCA-1A
FUSE CERAMIC 1A 250VAC 3AB 3AG
OptiFuse
5,265
Marketplace
1 : $0.82000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic1 A250 VFast Blow3AB, 3AG, 1/4" x 1-1/4"35A0.288cULus, KTL, PSE/JET--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
FCA-8A
FCA-8A
FUSE CERAMIC 8A 250VAC 3AB 3AG
OptiFuse
5,055
Marketplace
1 : $0.82000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic8 A250 VFast Blow3AB, 3AG, 1/4" x 1-1/4"100A141cULus, KTL, PSE/JET--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
FCA
FCA-5A
FUSE CERAMIC 5A 250VAC 3AB 3AG
OptiFuse
3,904
Marketplace
1 : $0.82000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic5 A250 VFast Blow3AB, 3AG, 1/4" x 1-1/4"100A31.24cULus, KTL, PSE/JET--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
FCA
FCA-1.25A
FUSE CERM 1.25A 250VAC 3AB 3AG
OptiFuse
3,900
Marketplace
1 : $0.82000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic1.25 A250 VFast Blow3AB, 3AG, 1/4" x 1-1/4"100A1.172cULus, KTL, PSE/JET--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
FCA-12A
FCA-12A
FUSE CERAMIC 12A 250VAC 3AB 3AG
OptiFuse
3,852
Marketplace
1 : $0.82000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic12 A250 VFast Blow3AB, 3AG, 1/4" x 1-1/4"100A432.6cULus, PSE/JET--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
FCA
FCA-4A
FUSE CERAMIC 4A 250VAC 3AB 3AG
OptiFuse
3,728
Marketplace
1 : $0.82000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic4 A250 VFast Blow3AB, 3AG, 1/4" x 1-1/4"100A15.64cULus, KTL, PSE/JET--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
FCA
FCA-9A
FUSE CERAMIC 9A 250VAC 3AB 3AG
OptiFuse
3,645
Marketplace
1 : $0.82000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic9 A250 VFast Blow3AB, 3AG, 1/4" x 1-1/4"100A185.2cULus, KTL, PSE/JET--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
FCA-7A
FCA-7A
FUSE CERAMIC 7A 250VAC 3AB 3AG
OptiFuse
3,318
Marketplace
1 : $0.82000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic7 A250 VFast Blow3AB, 3AG, 1/4" x 1-1/4"100A98.5cULus, KTL, PSE/JET--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
FCA
FCA-10A
FUSE CERAMIC 10A 250VAC 3AB 3AG
OptiFuse
2,917
Marketplace
1 : $0.82000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic10 A250 VFast Blow3AB, 3AG, 1/4" x 1-1/4"100A246.5cULus, PSE/JET--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
FCA-6A
FCA-6A
FUSE CERAMIC 6A 250VAC 3AB 3AG
OptiFuse
2,524
Marketplace
1 : $0.82000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic6 A250 VFast Blow3AB, 3AG, 1/4" x 1-1/4"100A61.66cULus, KTL, PSE/JET--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
FCA
FCA-3A
FUSE CERAMIC 3A 250VAC 3AB 3AG
OptiFuse
2,137
Marketplace
1 : $0.82000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic3 A250 VFast Blow3AB, 3AG, 1/4" x 1-1/4"100A8.085cULus, KTL, PSE/JET--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
FCA
FCA-2A
FUSE CERAMIC 2A 250VAC 3AB 3AG
OptiFuse
1,504
Marketplace
1 : $0.82000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic2 A250 VFast Blow3AB, 3AG, 1/4" x 1-1/4"100A2.751cULus, KTL, PSE/JET--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
FCA-25A
FCA-25A
FUSE CERAMIC 25A 250VAC 3AB 3AG
OptiFuse
8,524
Marketplace
1 : $0.92000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic25 A250 VFast Blow3AB, 3AG, 1/4" x 1-1/4"100A2586cURus--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
FCA
FCA-20A
FUSE CERAMIC 20A 250VAC 3AB 3AG
OptiFuse
4,119
Marketplace
1 : $0.92000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic20 A250 VFast Blow3AB, 3AG, 1/4" x 1-1/4"100A1811cURus--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
FCA
FCA-30A
FUSE CERAMIC 30A 250VAC 3AB 3AG
OptiFuse
3,508
Marketplace
1 : $0.92000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic30 A250 VFast Blow3AB, 3AG, 1/4" x 1-1/4"100A3006cURus--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
FCA-P-3A
FCA-P-3A
FUSE CERAMIC 3A 250VAC 3AB 3AG
OptiFuse
1,604
Marketplace
1 : $1.19000
Bulk
Bulk
ActiveThrough HoleCartridge, Ceramic3 A250 VFast Blow3AB, 3AG, 1/4" x 1-1/4" (Axial)100A8.085cULus, KTL, PSE/JET--0.270" Dia x 1.276" L (6.85mm x 32.40mm)
FCA
FCA-3.15A
FUSE CERM 3.15A 250VAC 3AB 3AG
OptiFuse
850
Marketplace
1 : $0.82000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic3.15 A250 VFast Blow3AB, 3AG, 1/4" x 1-1/4"100A8.954cULus, PSE/JET--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
FCA
FCA-1.5A
FUSE CERAMIC 1.5A 250VAC 3AB 3AG
OptiFuse
0
Marketplace
1 : $0.82000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic1.5 A250 VFast Blow3AB, 3AG, 1/4" x 1-1/4"100A2.805cULus, KTL, PSE/JET--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
FCA-1.6A
FCA-1.6A
FUSE CERAMIC 1.6A 250VAC 3AB 3AG
OptiFuse
0
Marketplace
1 : $0.82000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic1.6 A250 VFast Blow3AB, 3AG, 1/4" x 1-1/4"100A3.285cULus, KTL, PSE/JET--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
FCA
FCA-350MA
FUSE CERM 350MA 250VAC 3AB 3AG
OptiFuse
0
Marketplace
1 : $1.17000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic350 mA250 VFast Blow3AB, 3AG, 1/4" x 1-1/4"100A0.0122KTL--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
FCA-750MA
FCA-750MA
FUSE CERM 750MA 250VAC 3AB 3AG
OptiFuse
0
Marketplace
1 : $1.17000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic750 mA250 VFast Blow3AB, 3AG, 1/4" x 1-1/4"100A0.1361cULus, KTL--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
FCA
FCA-500MA
FUSE CERM 500MA 250VAC 3AB 3AG
OptiFuse
0
Marketplace
1 : $1.17000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic500 mA250 VFast Blow3AB, 3AG, 1/4" x 1-1/4"100A0.0385cULus, KTL--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
FCA-300MA
FCA-300MA
FUSE CERM 300MA 250VAC 3AB 3AG
OptiFuse
0
Marketplace
1 : $1.17000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic300 mA250 VFast Blow3AB, 3AG, 1/4" x 1-1/4"100A0.008KTL--0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Showing
of 28

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.