Fuses

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current Rating (Amps)
500 mA750 mA1 A1.25 A1.5 A
Melting I²t
0.00190.0030.0070.0080.0319
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
TR-0603HV_Series
TR-0603HV500-R
FUSE BOARD MNT 500MA 63VDC 0603
Eaton - Electronics Division
16,591
In Stock
1 : $0.34000
Cut Tape (CT)
5,000 : $0.12927
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
63 V
Fast Blow
0603 (1608 Metric)
50A
0.0019
CQC, UL
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
TR-0603HV_Series
TR-0603HV1-R
FUSE BOARD MOUNT 1A 63VDC 0603
Eaton - Electronics Division
11,315
In Stock
1 : $0.34000
Cut Tape (CT)
5,000 : $0.10312
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
63 V
Fast Blow
0603 (1608 Metric)
50A
0.007
CQC, UL
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
TR-0603HV_Series
TR-0603HV1-5-R
FUSE BOARD MOUNT 1.5A 63VDC 0603
Eaton - Electronics Division
3,677
In Stock
1 : $0.34000
Cut Tape (CT)
5,000 : $0.10312
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
63 V
Fast Blow
0603 (1608 Metric)
50A
0.0319
CQC, UL
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
TR-0603HV_Series
TR-0603HV750-R
FUSE BOARD MNT 750MA 63VDC 0603
Eaton - Electronics Division
5,217
In Stock
1 : $0.34000
Cut Tape (CT)
5,000 : $0.10234
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
750 mA
63 V
Fast Blow
0603 (1608 Metric)
50A
0.003
CQC, UL
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
TR-0603HV_Series
TR-0603HV1-25-R
FUSE BOARD MNT 1.25A 63VDC 0603
Eaton - Electronics Division
4,990
In Stock
1 : $0.34000
Cut Tape (CT)
5,000 : $0.10312
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.25 A
63 V
Fast Blow
0603 (1608 Metric)
50A
0.008
CQC, UL
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
Showing
of 5

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.