Fuses

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
0659C_Series
0659C1600-12
FUSE CERAMIC 1.6A 250VAC 5X20MM
Bel Fuse Inc.
2,952
In Stock
1 : $0.34000
Bulk
Tariff may apply if shipping to the United States
Bulk
Obsolete
Requires Holder
Cartridge, Ceramic
1.6 A
250 V
Slow Blow
5mm x 20mm
1.5kA
5.4
CCC, cURus, PSE, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
0659C_Series
0659C2500-12
FUSE CERAMIC 2.5A 250VAC 5X20MM
Bel Fuse Inc.
3,013
In Stock
1 : $0.48000
Bulk
Tariff may apply if shipping to the United States
Bulk
Obsolete
Requires Holder
Cartridge, Ceramic
2.5 A
250 V
Slow Blow
5mm x 20mm
1.5kA
25.0
CCC, cURus, PSE, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
0659C_Series
0659C3150-12
FUSE CERAMIC 3.15A 250VAC 5X20MM
Bel Fuse Inc.
183
In Stock
1 : $0.46000
Bulk
Tariff may apply if shipping to the United States
Bulk
Obsolete
Requires Holder
Cartridge, Ceramic
3.15 A
250 V
Slow Blow
5mm x 20mm
1.5kA
24.8
CCC, cURus, PSE, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
0659C_Series
0659C1250-12
FUSE CERAMIC 1.25A 250VAC 5X20MM
Bel Fuse Inc.
874
In Stock
1 : $0.48000
Bulk
Tariff may apply if shipping to the United States
Bulk
Obsolete
Requires Holder
Cartridge, Ceramic
1.25 A
250 V
Slow Blow
5mm x 20mm
1.5kA
3.3
CCC, cURus, PSE, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
0659C_Series
0659C1000-12
FUSE CERAMIC 1A 250VAC 5X20MM
Bel Fuse Inc.
0
In Stock
1,000 : $0.21640
Bulk
Tariff may apply if shipping to the United States
Bulk
Obsolete
Requires Holder
Cartridge, Ceramic
1 A
250 V
Slow Blow
5mm x 20mm
1.5kA
2.4
CCC, cURus, PSE, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
0659C_Series
0659C5000-12
FUSE CERAMIC 5A 250VAC 5X20MM
Bel Fuse Inc.
0
In Stock
1,000 : $0.21640
Bulk
Tariff may apply if shipping to the United States
Bulk
Obsolete
Requires Holder
Cartridge, Ceramic
5 A
250 V
Slow Blow
5mm x 20mm
1.5kA
92.5
CCC, cURus, PSE, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
0659C_Series
0659C2000-12
FUSE CERAMIC 2A 250VAC 5X20MM
Bel Fuse Inc.
0
In Stock
1 : $0.47000
Bulk
Tariff may apply if shipping to the United States
Bulk
Obsolete
Requires Holder
Cartridge, Ceramic
2 A
250 V
Slow Blow
5mm x 20mm
1.5kA
14.0
CCC, cURus, PSE, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
0659C_Series
0659C4000-12
FUSE CERAMIC 4A 250VAC 5X20MM
Bel Fuse Inc.
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
Bulk
Obsolete
Requires Holder
Cartridge, Ceramic
4 A
250 V
Slow Blow
5mm x 20mm
1.5kA
51.2
CCC, cURus, PSE, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
0659C_Series
0659C6300-12
FUSE CERAMIC 6.3A 250VAC 5X20MM
Bel Fuse Inc.
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
Bulk
Obsolete
Requires Holder
Cartridge, Ceramic
6.3 A
250 V
Slow Blow
5mm x 20mm
1.5kA
142.9
CCC, cURus, PSE, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Showing
of 9

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.