Showing
1 - 8
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
0695050.PXPS
0695050.PXPS
FUSE MCASE+ 32VDC SLOTTED 50A
Littelfuse Inc.
1,572
In Stock
1 : $1.59000
Bulk
Bulk
ActiveSurface MountCartridge50 A32 VSlow BlowModule1kA3829ISO8820-4, SAE 2741-40°C ~ 125°CRed0.420" L x 0.590" W x 0.240" H (10.70mm x 15.00mm x 6.20mm)
0695025.PXP-DS
0695025.PXP-DS
FUSE MCASE+ 32VDC UNSLOTTED 25A
Littelfuse Inc.
1,998
In Stock
1 : $1.59000
Bulk
Bulk
ActiveHolderBoard Mount (Cartridge Style Excluded)25 A32 VSlow BlowAuto Link1kA1200--40°C ~ 125°CLight Pink0.421" L x 0.244" W x 0.689" H (10.70mm x 6.20mm x 17.50mm)
FUSE MCASE+ 32VDC UNSLOTTED 40A
0695040.PXP-DS
FUSE MCASE+ 32VDC UNSLOTTED 40A
Littelfuse Inc.
1,993
In Stock
1 : $1.59000
Bulk
Bulk
ActiveHolderBoard Mount (Cartridge Style Excluded)40 A32 VSlow BlowAuto Link1kA2500--40°C ~ 125°CGreen0.421" L x 0.244" W x 0.689" H (10.70mm x 6.20mm x 17.50mm)
FUSE MCASE+ 32VDC UNSLOTTED 20A
0695020.PXP-DS
FUSE MCASE+ 32VDC UNSLOTTED 20A
Littelfuse Inc.
1,990
In Stock
1 : $1.59000
Bulk
Bulk
ActiveHolderBoard Mount (Cartridge Style Excluded)20 A32 VSlow BlowAuto Link1kA600--40°C ~ 125°CBlue0.421" L x 0.244" W x 0.689" H (10.70mm x 6.20mm x 17.50mm)
FUSE MCASE+ 32VDC UNSLOTTED 15A
0695015.PXP-DS
FUSE MCASE+ 32VDC UNSLOTTED 15A
Littelfuse Inc.
1,988
In Stock
1 : $1.59000
Bulk
Bulk
ActiveHolderBoard Mount (Cartridge Style Excluded)15 A32 VSlow BlowAuto Link1kA300--40°C ~ 125°CGray0.421" L x 0.244" W x 0.689" H (10.70mm x 6.20mm x 17.50mm)
FUSE MCASE+ 32VDC UNSLOTTED 30A
0695030.PXP-DS
FUSE MCASE+ 32VDC UNSLOTTED 30A
Littelfuse Inc.
1,987
In Stock
1 : $1.59000
Bulk
Bulk
ActiveHolderBoard Mount (Cartridge Style Excluded)30 A32 VSlow BlowAuto Link1kA1000--40°C ~ 125°CPink0.421" L x 0.244" W x 0.689" H (10.70mm x 6.20mm x 17.50mm)
0695020.PXPS
0695020.PXPS
FUSE MCASE+ 32VDC SLOTTED 20A
Littelfuse Inc.
968
In Stock
1 : $1.59000
Bulk
Bulk
ActiveSurface MountCartridge20 A32 VSlow BlowModule1kA565ISO8820-4, SAE 2741-40°C ~ 125°CBlue0.420" L x 0.590" W x 0.240" H (10.70mm x 15.00mm x 6.20mm)
0695030.PXPS
0695030.PXPS
FUSE MCASE+ 32VDC SLOTTED 30A
Littelfuse Inc.
639
In Stock
1 : $1.59000
Bulk
Bulk
ActiveSurface MountCartridge30 A32 VSlow BlowModule1kA1032ISO8820-4, SAE 2741-40°C ~ 125°CPink0.420" L x 0.590" W x 0.240" H (10.70mm x 15.00mm x 6.20mm)
Showing
1 - 8
of 8

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.